• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Apple Magic Keyboard Tablet PC keyboard Compatible with (tablet PC brand): Apple iPad Air 13" (M2, 2024), iPad Air 13" (

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 385.00 / piece)
€ 385.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included
Pre-contractual information under the EU Data Act

Highlights & Details

Magic Keyboard for the 33 cm (13 inch) iPad Air (M3)

  • For a perfect viewing angle, the mobile, free-hanging design can be adjusted continuously
  • The large trackpad made of glass is responsive and intuitive to use
  • The series of 14 function keys lets you access the brightness of the display, the volume and other features
  • Comfortable typing with a scissors mechanism with a 1 mm keystroke
  • Made for Multi-Touch gestures and the cursor in iPadOS
  • USB‑C connection for charging the iPad Air. This means that the connection to the iPad is free for other accessories
  • Folds in a case that protects the front and back when you're on the move with iPad Air
  • Symbol of a charger with a diagonal line prohibiting use or carrying. Black background.
  • Pictogram related to the included PSU: 2.5 W - 2.5 W

Technical specifications

Product type

Tablet PC keyboard

Compatible with

Apple

Compatible with

iPad Air 13" (M2, 2024)

iPad Air 13" (M3, 2025)

Keyboard layout

German, QWERTZ, Macintosh

Factory colour

White

Charging capacity (min.)

2.5 W

Charging capacity (max.)

2.5 W

Depth

400 mm

Height

50 mm

Width

150 mm

Charging method (Power Delivery)

w/o USB Power Delivery

Weight

1280 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3394968 Apple Magic Keyboard Tablet PC keyboard Compatible with (tablet PC brand): Apple iPad Air 13" (M2, 2024), iPad Air 13" (

Description

The Magic Keyboard is the perfect companion for the iPad Air. It has a slim, mobile design and provides for a comfortable typing. And you have a Trackpad, for working very precisely. The keyboard has a range of 14 function keys, a USB‑C port for pass‑through charging, and protection for the front and back of your iPad. The free-hanging design can be adjusted continuously to several viewing angles and a large trackpad made of glass gives you new possibilities to work with iPadOS.

This text is machine translated.

System requirements

  • Requires iPadOS 18.3 or later.