• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Apple Magic Keyboard Touch ID Num Key Bluetooth® Keyboard English (UK), QWERTY White Rechargeable, Fingerprint scanner,

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Apple Magic Keyboard Universal USB + Bluetooth QWERTY - English - White

  • Symbol of a charger with a diagonal line prohibiting use or carrying. Black background.
  • Pictogram related to the included PSU: 2.5 W - 2.5 W

Technical specifications

Product type

Keyboard

Interfaces

Bluetooth

Keyboard layout

English (UK), QWERTY

Transfer type

Bluetooth®

Data input device features

Rechargeable

Fingerprint scanner

Numeric keypad

Hot key function

Factory colour

White

for brands

Apple

Compatible with Apple devices

iMac

MacBook

Mac mini

MacPro

Width

41.87 cm

Height

1.09 cm

Depth

11.49 cm

Charging capacity (min.)

2.5 W

Charging capacity (max.)

2.5 W

Fingerprint

Yes

Suitable for

Mac OS®

Charging method (Power Delivery)

w/o USB Power Delivery

USB-C charging port

yes

Numeric keypad

yes

Multimedia keys

yes

Mouse included

no

Number of products included

1 Stück(e)

Keyboard dimensions (WxDxH)

418,7 x 114,9 x 10,9 mm

Keyboard weight

369 g

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3796406 Apple Magic Keyboard Touch ID Num Key Bluetooth® Keyboard English (UK), QWERTY White Rechargeable, Fingerprint scanner,

Description

The Magic Keyboard is available with Touch ID. This enables quick and easy authentication for secure logins and purchases.

The Magic Keyboard with Touch ID and numeric keypad makes precise typing particularly pleasant and easy. It has an extended layout with navigation buttons for quick scrolling in documents and normal-sized arrow buttons, which are great for games. The number pad is also Ideal for tables and financial applications. It's cordless and has a rechargeable battery that lets you use it for about a month or longer before it needs to be charged. It automatically connects to your Mac and is ready to use.

It has a USB‑C port and comes with a woven USB‑C charging cable, which you can connect to the Mac for charging and pairing via a USB‑C port.

This text is machine translated.

Scope of delivery

  • Magic Keyboard with Touch ID and number pad
  • USB C on Lightning cable

Hints

(1) Testing conducted by Apple in August and September 2024 using prototypes of Magic Keyboard with touch ID and numeric keypad (USB C) devices, firmware and software coupled with prototypes of 24" iMac systems with Apple M4. During testing, the battery was completely discharged while the device was paired with an iMac and used with automatic equipment. Battery life depends on device settings, usage, and other factors.
(2) Weight varies depending on configuration and manufacturing process.

System requirements

  • Mac with Apple chip and Mac OS 15.1 or later

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.