• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Apple Magic Keyboard Touch ID NumKey Bluetooth® Keyboard German, QWERTZ, Macintosh Black Rechargeable, Fingerprint scann

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

8 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 229.99 / piece)
€ 229.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included
Pre-contractual information under the EU Data Act

Highlights & Details

Apple Magic Keyboard with Touch ID and number pad for Mac models with Apple chip – Black

  • Symbol of a charger with a diagonal line prohibiting use or carrying. Black background.
  • Pictogram related to the included PSU: 2.5 W - 2.5 W

Technical specifications

Product type

Keyboard

Interfaces

Bluetooth

USB C®

Keyboard layout

German, QWERTZ, Macintosh

Transfer type

Bluetooth®

Data input device features

Rechargeable

Fingerprint scanner

Numeric keypad

Factory colour

Black

for brands

Apple

Compatible with Apple devices

iMac

MacBook

Mac mini

MacPro

Supported OS

macOS

Width

418.7 mm

Height

10.9 mm

Depth

114.9 mm

Weight

369 g

Power supply

Li-ion rechargeable battery (built-in)

Charging capacity (min.)

2.5 W

Charging capacity (max.)

2.5 W

Charging method (Power Delivery)

w/o USB Power Delivery

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3342904 Apple Magic Keyboard Touch ID NumKey Bluetooth® Keyboard German, QWERTZ, Macintosh Black Rechargeable, Fingerprint scann

Description

Apple Magic Keyboard with Touch ID and number pad for Mac models with Apple chip – Black
The Magic Keyboard is available with Touch ID. This enables quick and easy authentication for secure logins and purchases.

The Magic Keyboard with Touch ID and numeric keypad makes precise typing particularly pleasant and easy. It has an extended layout, navigation buttons for quick scrolling in documents and normal-sized arrow buttons that are great for gaming. The number pad is also Ideal for tables and financial applications. It's cordless and has a rechargeable battery that lets you use it for about 1 month or longer before it needs to be charged. (1)

It automatically connects to your Mac and is ready to use. And it comes with a woven USB‑C on Lightning cable, which you can connect to the Mac for charging and pairing via a USB‑C connector.

Scope of delivery

  • Magic Keyboard with Touch ID and number pad
  • USB‑C to Lightning cable
  • This text is machine translated.

Hints

(1) The tests were conducted by Apple in March and April 2021 using prototypes of magic keyboards with touch ID and numeric keypad, firmware and software coupled with prototypes of 24-inch iMac systems with Apple M1 chip. During testing, the battery was completely discharged while the device was paired with an iMac and used with automatic equipment. Battery life depends on device settings, usage, and other factors.

System requirements

  • Mac with Apple chip and Mac OS 11.4 or later

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.