• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Apple Magic Mouse Mouse Bluetooth® Black Rechargeable

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

20 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 119.99 / piece)
€ 119.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included
Pre-contractual information under the EU Data Act

Highlights & Details

Apple magic mouse – Black

  • Symbol of a charger with a diagonal line prohibiting use or carrying. Black background.
  • Pictogram related to the included PSU: 2.5 W - 7.5 W

Technical specifications

Product type

Mouse

Transfer type

Bluetooth®

Interfaces

Lightning

Bluetooth

for brands

Apple

Compatible with Apple devices

iPad

iPad Pro

MacBook

Mac mini

MacPro

iMac

Suitable for (input devices)

Left-handers

Right-handers

Data input device features

Rechargeable

Factory colour

Black

Width

57.1 mm

Height

21.6 mm

Depth

113.5 mm

Weight

99 g

Power supply

Li-ion rechargeable battery (built-in)

Supported OS

macOS

iPadOS

Charging capacity (min.)

2.5 W

Charging capacity (max.)

7.5 W

Screen size diagonal (inches)

0 inch

Keyboard layout

Keyboard not included

Charging method (Power Delivery)

w/o USB Power Delivery

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3342899 Apple Magic Mouse Mouse Bluetooth® Black Rechargeable

Description

Apple magic mouse – Black

With the Multi‑Touch interface you can make simple gestures, such as sweeping through web pages or scrolling through documents.

With the rechargeable battery, you can use your Magic Mouse for about a month or longer before you need to charge it. The Magic Mouse is immediately ready to use and automatically connects to your Mac. It comes with a woven USB‑C on Lightning cable, which you can connect to the Mac for charging and pairing via a USB‑C connector.

Scope of delivery

  • Magic Mouse
  • USB-C to Lightning cable
  • This text is machine translated.

System requirements

  • Bluetooth-enabled Mac with OS X 10.11 or later
  • IPad with iPadOS 13.4 or later

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.