• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Apple MagSafe Charger 1x Apple MagSafe Magsafe Indoors

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

34 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 55.99 / piece)
€ 55.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included
Pre-contractual information under the EU Data Act

Technical specifications

Product type

Charger

25 W

Outputs

1x Apple MagSafe

Type

MagSafe

Suitable for

iPhone

AirPods

PSU features

Wireless charger

Dim

(L x W x H) 200 cm x 100 mm x 50 mm

Height

50 mm

Length

200 cm

Width

100 mm

Weight

100 g

Cable length

2 m

Used at

Indoors

Charging method

Magsafe

Depth

200 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3475020 Apple MagSafe Charger 1x Apple MagSafe Magsafe Indoors

Description

Wireless charging is very easy with the MagSafe charger. The perfectly aligned magnets dock at compatible iPhone models. The MagSafe charger enables faster wireless charging with up to 25 W when using a 30W Power adapter.
The MagSafe charger is certified for charging with Qi2.2 and Qi. So you can charge your iPhone 8 or later as well as AirPod models with wireless charging case wirelessly.
The cable is available in two lengths: 1 meters and 2 meters.
The magnetic alignment only works with iPhone 12, iPhone 13, iPhone 14, iPhone 15, with compatible iPhone 16 models, the iPhone 17 models and iPhone Air.
Recommended:
For faster wireless charging with up to 25 W ¬− in about 30 minutes up to 50% for compatible iPhone 16 models, iPhone 17 models and iPhone Air − when using the 30W USB C Power adapter (sold separately).*
For fast wireless charging up to 15 W for iPhone 12 or later with MagSafe when using the 20W USB C Power adapter (sold separately).*
For wireless charging up to 7.5 W for the iPhone 8 or later with Qi when using the 20W USB C Power adapter (sold separately).*

This text is machine translated.

Scope of delivery

  • MagSafe charger
  • Built-in USB C Cable (2 m)

Hints

*The tests were conducted by Apple in July 2025 using prototypes of the iPhone 17, iPhone Air, iPhone 17 Pro and iPhone 17 Pro Max and related software, USB C charging cable with Apple 40W Dynamic Power adapter with 60W Max (model A3351) and Apple MagSafe chargers (1 meter model A3502 and 2 meter model A3503) with Apple 30W USB C Power adapter (model A2164) and Apple 40W Dynamic Power adapter with 60W Max (model A3351). The quick charge tests were performed with discharged iPhone devices. Times were measured from the appearance of the Apple logo at the start of the device. The charging duration varies depending upon adapter, settings, use and environment¬conditions. Actual results may vary.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.