
Technical specifications
- Materials: Aluminium, rubber
- Product type
Sports watch strap
- Compatible with
Watch Ultra 4
Watch Ultra 3
Watch Ultra 2
Watch Ultra
Watch Series 12
Watch Series 11
Watch Series 10
Watch Series 9
Watch Series 8
Watch Series 7
Show more
- Suitable for enclosrues sized
40 mm
- Size
S/M
- Colour (watch strap)
Pavement Grey
- Suitable for
Apple watches
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3833005 Apple Nike Sportarmband 40 mm S/M Pavement Grey
Description
Made with molded perforations for enhanced ventilation, the Nike Sports Wristband is durable, durable and amazingly soft. His unique pattern of organic shapes was inspired by nature. The smooth, compact material elegantly encloses your wrist and feels comfortable on the skin. A pin lock made of aluminum – with carefully etched Run Swoosh logo – has a fresh, matte finish.
Strap size
[40 mm or 42 mm housing]
S/M
Bracelet for 130–180 mm circumference.
M/L
Bracelet for 150–200 mm circumference.
[46 mm casing] also compatible with 44 mm
S/M
Bracelet for 140–190 mm circumference.
M/L
Bracelet for 160–210 mm circumference.
This text is machine translated.
Strap size
[40 mm or 42 mm housing]
S/M
Bracelet for 130–180 mm circumference.
M/L
Bracelet for 150–200 mm circumference.
[46 mm casing] also compatible with 44 mm
S/M
Bracelet for 140–190 mm circumference.
M/L
Bracelet for 160–210 mm circumference.
This text is machine translated.
Scope of delivery
- Apple watch Nike sports wristband
Hints
Compatibility
You can combine most wristbands with any Apple Watch Series 3 case or newer case of the same size. The 38 mm, 40 mm, 41 mm and 42 mm bracelets are all compatible with the 38 mm, 40 mm, 41 mm and 42 mm housing sizes. The 44 mm, 45 mm, 46 mm and 49 mm bracelets are compatible with the 44 mm, 45 mm, 46 mm and 49 mm housing sizes.












