• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Apple Pencil (1. Generation) Touchpen Bluetooth, Rechargeable, + pressure-sensitive tip, + precision tip White

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

117 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 134.99 / piece)
€ 134.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included
Pre-contractual information under the EU Data Act

Technical specifications

  • Length: 175.7 mm, measured from tip to cap
  • Diameter: 8.9 mm
  • Weighs 20.7 g.
  • Bluetooth, Lightning connector connections
  • Other functions: Magnetic cap
Product type

Touchpen

Suitable for

12,9" iPad Pro (2. Generation)

12,9" iPad Pro (1. Generation)

10,5" iPad Pro

9,7" iPad Pro

iPad Air (3. Generation)

iPad (10. Generation)

iPad (9. Generation)

iPad (8. Generation)

iPad (7. Generation)

iPad (6. Generation)

iPad mini (5. Generation)

Show more
for brands

Apple

Factory colour

White

Compatible with

iPad Pro 12.9 (2nd Gen)

iPad Pro 12.9 (1st Gen)

iPad Pro 10.5

iPad Pro 9.7

iPad Air (3rd Gen)

iPad (10th Gen)

iPad (9th Gen)

iPad (8th Gen)

iPad (7th Gen)

iPad (6th Gen)

iPad mini (5th Gen)

Show more
Features

Bluetooth

Rechargeable

+ pressure-sensitive tip

+ precision tip

Keyboard layout

None (PC-controlled)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3389600 Apple Pencil (1. Generation) Touchpen Bluetooth, Rechargeable, + pressure-sensitive tip, + precision tip White

Description

The Apple pencil makes the iPad even more versatile and brings new creative possibilities. It is sensitive to pressure and inclination. This allows you to easily vary the line thickness, make subtle shades and achieve a wide range of artistic effects – all with pixel-exact precision, so that it feels as natural as a pen.

The Apple pencil (1. Generation) can be coupled and charged via Lightning

This text is machine translated.

Scope of delivery

  • Apple pencil (1. 5th Generation)
  • Lightning adapter
  • Spare tip
  • USB-C to Apple pencil adapter (required for pairing and charging with the iPad of 10. Generation).

What kind of Touchpens are you looking for?