
Number
Total (€ 99.99 / piece)
€ 99.99
incl. VAT
14-day return policy included
Highlights & Details
Apple pencil (USB-C)
- Pairing and charging via USB-C®
- Holds magnetic
- Pixel precision
- Low latency
- Tilt sensitivity
Technical specifications
- Length: 155 mm (measured from tip to cap)
- Diameter 8.9 m
- Weight: 20.5 g
- Bluetooth, USB-C connection
- Product type
Touchpen
- Suitable for
iPad
- for brands
Apple
- Compatible devices
iPad
- Factory colour
White
- Compatible with
iPad Pro 12.9 (3rd Gen)
iPad Pro 12.9 (4th Gen)
iPad Pro 12.9 (5th Gen)
iPad Pro 12.9 (6th Gen)
iPad Pro 11 (1st Gen)
iPad Pro 11 (2st Gen)
iPad Pro 11 (3rd Gen)
iPad Pro 11 (4th Gen)
iPad 10.9 (10th Gen)
iPad Air 10.9 (4th Gen)
Show more
- Features
+ precision tip
- Depth
8.9 mm
- Height
155 mm
- Width
8.9 mm
- Screen size diagonal (inches)
0 inch
- Keyboard layout
None (PC-controlled)
- Weight
20.5 g
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2996519 Apple Pencil (USB-C) Touchpen + precision tip White
Description
An economical Apple pencil with progressive features. Perfect for notes, illustrations, creative writing and more. It holds the magnetic field of the iPad for storage, and can be coupled and charged via USB-C®.
This text is machine translated.
This text is machine translated.
Features
- An economical Apple pencil with progressive features. Perfect for notes, illustrations, creative writing and more. It holds the magnetic field of the iPad for storage, and can be coupled and charged via USB-C®.






