
Technical specifications
- Length: 166 mm
- Diameter: 8.9 mm
- Weight: 18.2 g
- Bluetooth connection
- Other functions: Magnetic holds and couples
- Product type
Touchpen
- Suitable for
12,9" iPad Pro (6. Generation)
12,9" iPad Pro (5. Generation)
12,9" iPad Pro (4. Generation)
12,9" iPad Pro (3. Generation)
11" iPad Pro (4. Generation)
11" iPad Pro (3. Generation)
11" iPad Pro (2. Generation)
11" iPad Pro (1. Generation)
iPad Air (5. Generation)
iPad Air (4. Generation)
Show more
- for brands
Apple
- Factory colour
White
- Compatible with
iPad Pro 12.9 (6th Gen)
iPad Pro 12.9 (5th Gen)
iPad Pro 12.9 (4th Gen)
iPad Pro 12.9 (3rd Gen)
iPad Pro 11 (4th Gen)
iPad Pro 11 (3rd Gen)
iPad Pro 11 (2st Gen)
iPad Pro 11 (1st Gen)
iPad Air 10.9 (5th Gen)
iPad Air 10.9 (4th Gen)
Show more
- Features
Bluetooth
Rechargeable
+ pressure-sensitive tip
+ precision tip
- Keyboard layout
German, QWERTZ
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3389599 Apple Pencil (2. Generation) Touchpen Bluetooth, Rechargeable, + pressure-sensitive tip, + precision tip White
Description
By the intuitive touch surface, which supports double taps, you can use the Apple pencil (2. Generation) and tools can also be changed without having to set it down. And it couples, charges and magnetically sticks to the side of your iPad.
The Apple pencil (2. Generation) supports the Apple Schwebefunktion¹ pencil when used with the 12.9" iPad Pro (6. Generation) and the 11" iPad Pro (4. Generation).
This text is machine translated.
Scope of delivery
- Apple pencil (2. 5th Generation)
Frequently Bought Together
(*All information is plus legal VAT)€ 209.98*











