
Number
Highlights & Details
IPad 9.7 6.Gen 128 SG WIFI ref a-grade
- Display: 24.6 cm (9.7 inch) (2048 x 1536 Pixel)
- CPU: Embedded M10 co-processor ();
- Memory size: 128 GB ()
- Fingerprint sensor
- Operating system: iOS 16
Technical specifications
- Product type
iPad
- Model
iPad 9.7 (6th Gen, 2018)
- Version
WiFi
- Display (cm)
24.6 cm
- Screen size diagonal (inches)
9.7 inch
- Display properties
Retina display
Multi-touch
Touch display
IPS
- Display resolution
2048 x 1536 Pixel
- CPU
64-bit architecture A10 Fusion chip
Embedded M10 co-processor
- Processor/type
Embedded M10 co-processor
- Memory capacity
128 GB
- Resolution of built-in camera
8 MP
- Front camera resolution
1.2 MP
- Operating system (Version)
iOS 16
- Tablet PC features
Fingerprint sensor
- Mobile internet
WiFi
- Bluetooth
4.2
- Built-in GPS
Yes
- Phone function
No
- Software included
camera
photo
message
FaceTime
mail
music
Safari
map
Siri
calendar
iTunes Store
App Store
memorandum
recorder
Address book
books
Home
Reminder
stock market
clock
video
Photo Booth
Podcast
rangefinder
Find my iPhone
find my friends
file
- Interfaces
Apple Lightning
- Factory colour
Spaceship grey
- Width
169.5 mm
- Height
7.5 mm
- Depth
240 mm
- Weight
469 g
- Operating time (max.)
10 h
- Screen size diagonal (inches)
9 inch
n.rel.
- Display
24.6 cm (9.7 inch)
- Fingerprint
Yes
- Keyboard
No
- Condition
The product may show some minor visible imperfections in the form of small scratches or other minor signs of wear on the housing. However, these imperfections do not affect product functionality.
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3202918 Apple refurbished iPad 9.7 (6th Gen, 2018) iPad Refurbished (very good) 24.6 cm (9.7 inch) 128 GB WiFi Spaceship grey
Description
IPad (6) 5th Generation)
Design, learn, work and play like never before. With a fascinating 9.7" (24.63 cm) Multi‑Touch Retina display. The powerful A10 Fusion Chip. And support for the Apple pencil. There is nothing WAS like the iPad is.
This text is machine translated.
Features
- 9.7" LED-backlit Multi-Touch display with IPS technology
- 8-megapixel camera
- 1080p HD video recording
- Home/Touch ID sensor
- Lightning connector
- 3.5 mm headphone jack
Scope of delivery
- iPad 9.7' 6 Gen 128GB

