
Highlights & Details
IPhone 11 Pro 256GB space Grau refurbished
- 14.7 cm (5.8") SuperRetina XDR OLED display (14.7 cm diagonal) *2
- Water and dust protection (4 meters up to 30 minutes, IP68) *3
- 12 megapixel three-camera system with ultra-wide angle, wide-angle and telephoto lens, night mode, portrait mode and 4K video up to 60 fps
- 12 Megapixel TrueDepth front camera with portrait mode, 4K video and slow motion
- FaceID for secure authentication and ApplePay
- A13 Bionic Chip with Neutral Engine of the 3. Generation
- Fast charging with accompanying 18W power supply
- Wireless charging *4
- IOS 13 with dark mode, new tools for editing photos and videos, and completely new data protection features
Technical specifications
- This pre-owned product has been professionally inspected, tested and cleaned by qualified vendors. It is not certified by Apple.
- This product will have a battery that exceeds 95% capacity relative to new.
- Product will come with a SIM removal tool only.
- Headphone, charger, charging cable and SIM card are not included.
- Refurbished phones are not guaranteed to be waterproof.
- 14.7 cm (5.8") SuperRetina XDR OLED display
- 12 megapixel triple camera system with ultra wide angle, wide angle and telephoto lenses, night mode, portrait mode and 4K video up to 60 fps
- 12 megapixel TrueDepth front camera with portrait mode, 4K video and slow motion
- FaceID for secure authentication and ApplePay
- A13 Bionic Chip with 3rd Generation Neural Engine
- Fast charging with included 18W power adapter
- Wireless charging
- iOS 16 with dark mode, new photo and video editing tools, and all-new privacy features
- Product type
iPhone
- GSM standard
GSM/2G
UMTS/3G
LTE/4G
WiFi
- Factory colour
Spaceship grey
- Operating system (Version)
iOS 16
- Display (cm)
14.7 cm
- Screen size diagonal (inches)
5.8 inch
- Resolution of built-in camera
12 MP
- Front camera resolution
12 MP
- Memory capacity
256 GB
- SIM card version
Nano SIM
eSIM
- Bluetooth
Yes
- Bluetooth
5.0
- GSM frequency
850 MHz
900 MHz
1800 MHz
1900 MHz
- LTE frequency
700 MHz
800 MHz
850 MHz
900 MHz
1800 MHz
1900 MHz
2100 MHz
2600 MHz
- UMTS frequency
850 MHz
900 MHz
1900 MHz
2100 MHz
- Data transfer
EDGE
UMTS
HSDPA 42 MBit/s
HSUPA 5,76 MBit/s
LTE
- NFC (Near field communication)
Yes
- Built-in Glonass
Yes
- Built-in GPS
Yes
- Wi-Fi
Yes
- Width
71.4 mm
- Height
144 mm
- Depth
8.1 mm
- Weight
188 g
- Interfaces
Lightning
- Apple version
iPhone 11 Pro
n.rel.
- Condition
The product may show some minor visible imperfections in the form of small scratches or other minor signs of wear on the housing. However, these imperfections do not affect product functionality.
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2890303 Apple refurbished iPhone 11 Pro Refurbished (very good) 256 GB 5.8 inch (14.7 cm) iOS 16 12 MP Spaceship grey
Description
This text is machine translated.
Features
- True Tone display
- Display with large color space (P3)
- Haptic Touch
- 800 nits maximum typical brightness, 1200 nits maximum brightness (HDR)
- Fat-repellent coating
- Simultaneous multiple language support including special character display.
Hints
What kind of Smartphones are you looking for?
- 4" smartphone
- 5G smartphones
- Android smartphone
- Apple iPhone
- Dual SIM smartphone
- Gigaset smartphone
- iPhone (128GB)
- iPhone (256 GB)
- iPhone (64GB)
- iPhone 16
- iPhone 17
- iPhone 17 Pro
- iPhone 17 Pro Max
- iPhone 17e
- iPhone 5G
- iPhone Air
- iPhone Blue
- iPhone Pink
- iPhone Purple
- Outdoor smartphone
- Samsung Galaxy S26
- Samsung Galaxy S26 Plus
- Samsung Galaxy S26 Ultra
- Samsung smartphone
- Waterproof smartphones




