
Number
Highlights & Details
Apple refurbished MacBook 12 Pro 16 (2021) Refurbished (very good), 32 GB RAM + 1 TB SSD, Silver
- Display: 41.1 cm;16.2 inch;Liquid Retina XDR;3456 x 2234 Pixel
- CPU: Apple M1 Pro;10-Core CPU ()
- RAM: 32 GB;DDR5 RAM
- Memory: 1 TB;SSD
- Graphics: Apple M1 Pro;16-Core GPU
- Operating system: MacOS
Technical specifications
- Product type
MacBook 12
- Type
Pro 16 (2021)
- Display (cm)
41.1 cm
- Screen size diagonal (inches)
16.2 inch
- Display properties
Liquid Retina XDR
- Display resolution
3456 x 2234 Pixel
- CPU
Apple M1 Pro (10-core CPU, 16-core GPU)
- CPU series
Apple M1 Pro
- Processor/type
10-Core CPU
32 GB
- RAM type
DDR5 RAM
- SSD 1 type
SSD
- SSD
1 TB
- SSD size (total)
1024 GB
- Features
Liquid Retina XDR display
Fingerprint
- Drive
w/o hard drive
- Fingerprint
Yes
- Microphone
Yes
- Built-in speakers
Yes
- Webcam
Yes
- Mobile internet
WiFi
- Keyboard layout
German, QWERTZ, Macintosh
- Interfaces
HDMI™
Thunderbolt 4
SDXC
MagSafe 3
Bluetooth
Wi-Fi
- No. of HDMI ports
1 x
- No. of USB 3.0 ports
1 x
- Factory colour
Silver
- Software included
Norton 360 Deluxe OEM Version (3 User/25GB Cloud/12M/PKC)
- Operating system (Version)
MacOS
- Screen size diagonal (inches)
16 inch
- GPU brand
Apple
Refurbished (very good)
- Condition
The product may show some minor visible imperfections in the form of small scratches or other minor signs of wear on the housing. However, these imperfections do not affect product functionality.
- Display
41.1 cm (16.2 inch)
- Graphics card type
Apple M1 Pro
- Graphics card type
16-Core GPU
Documents & Downloads
Datasheet
Datasheet 3820800 Apple refurbished Macbook Pro 16" (2021) MacBook 12 Refurbished (very good) 41.1 cm (16.2 inch) Apple M1 Pro 10-Core CPU
User & Safety Instructions
User & Safety Instructions 3820800 Apple refurbished Macbook Pro 16" (2021) MacBook 12 Refurbished (very good) 41.1 cm (16.2 inch) Apple M1 Pro 10-Core CPU
