
Highlights & Details
Apple MU8F2ZM/A stylus 20.7 g white
- Tablet PC compatibility
- Brand compatibility: Apple
- White
- Bluetooth
Technical specifications
- Tablet PC compatibility
- Product type
Touchpen
- Compatible devices
iPad
- Factory colour
White
- Compatible with
iPad Pro 11 (1st Gen)
iPad Pro 11 (2st Gen)
iPad Pro 12.9 (3rd Gen)
iPad Pro 12.9 (4th Gen)
iPad Air 10.9 (4th Gen)
iPad Air 10.9 (5th Gen)
iPad mini (6th Gen)
iPad Pro 11 (4th Gen)
iPad Pro 11 (3rd Gen)
iPad Pro 12.9 (5th Gen)
Show more
- Features
+ pressure-sensitive tip
+ precision tip
- Bluetooth
Yes
- Height
166 mm
- Width
8.9 mm
- Condition
The product may show some minor visible imperfections in the form of small scratches or other minor signs of wear on the housing. However, these imperfections do not affect product functionality.
- Compatible with
Apple 11-inch iPad Pro, Apple 12.9-inch iPad Pro (3rd generation)
- Compatible with
Apple
- Weight
20.7 g
Documents & Downloads
Datasheet
Datasheet 3742897 Apple refurbished Pencil (2. Generation) Touchpen + pressure-sensitive tip, + precision tip White
User & Safety Instructions
User & Safety Instructions 3742897 Apple refurbished Pencil (2. Generation) Touchpen + pressure-sensitive tip, + precision tip White
Description
The new Apple pencil also has an intuitive touch surface that supports double-typing. So you can now change tools without having to set them down.
It was developed especially for the 11" iPad Pro and the 12.9" iPad Pro (3. And has a flat side that holds the iPad Pro magnetically and so allows you to charge and pair it automatically.
This text is machine translated.
Scope of delivery
- Apple pencil (2. 5th Generation)
System requirements
- IPad Air 10.9" 4. Generation
- IPad Pro 11" 1. Generation
- IPad Pro 11" 2. Generation
- IPad Pro 12.9" 3. Generation
- IPad Pro 12.9" 4. Generation

