
Highlights & Details
Apple pencil (USB-C®) 2023 - Refurbished - Very good / High value with damaged packaging
- Kopp and charge via USB-C®
- Holds magnetic
- Pixel precision
- Low latency
- Tilt sensitivity
Technical specifications
- Length: 155 mm (measured from tip to cap)
- Diameter 8.9 m
- Weight: 20.5 g
- Bluetooth, USB-C connection
- Product type
Touchpen
- Compatible devices
iPad
- Factory colour
White
- Compatible with
iPad Pro 12.9 (3rd Gen)
iPad Pro 12.9 (4th Gen)
iPad Pro 12.9 (5th Gen)
iPad Pro 12.9 (6th Gen)
iPad Pro 11 (1st Gen)
iPad Pro 11 (2st Gen)
iPad Pro 11 (3rd Gen)
iPad Pro 11 (4th Gen)
iPad 10.9 (10th Gen)
iPad Air 10.9 (4th Gen)
Show more
- Features
+ pressure-sensitive tip
+ precision tip
- Condition
The product may show some minor visible imperfections in the form of small scratches or other minor signs of wear on the housing. However, these imperfections do not affect product functionality.
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3398965 Apple refurbished Pencil Touchpen Refurbished (very good) + pressure-sensitive tip, + precision tip White
Description
This text is machine translated.
