• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Apple Silicone Case iPhone 17 Pro Fog violet MagSafe compatibility MGFG4ZM/A

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Pre-contractual information under the EU Data Act

Technical specifications

Product type

Silicone Case

Compatible with

Apple

Compatible with

iPhone 17 Pro

Factory colour

Fog violet

Material

Silicone

Features

MagSafe compatibility

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3474984 Apple Silicone Case iPhone 17 Pro Fog violet MagSafe compatibility MGFG4ZM/A

Description

This silicone case with MagSafe was developed by Apple especially for the iPhone 17 Pro and protects your iPhone as well as it looks. And it can be fixed securely to the cross-body band, so that you can carry your iPhone simply hands-free.

The case is made from 45% recycled silicone material. Its smooth, soft outer side feels good and lies just as in the hand. And inside, a soft microfiber lining provides additional protection.

The case works seamlessly with camera control to detect precise finger movements such as pressing and stroking.

With integrated magnets, which align perfectly to the iPhone 17 Pro, the case holds very easily and provides for a faster wireless charging. Just leave your iPhone in the case when charging and dock your MagSafe charger or place it on your Qi2.2 or Qi-certified charger.

Like any case developed by Apple, it runs through thousands of test hours in the design and manufacturing process. It not only looks great, but is also designed to protect your iPhone from scratches and falls.

This text is machine translated.

Scope of delivery

  • IPhone 17 Pro silicone case with MagSafe