• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Apple Silicone Case MagSafe Silicone Case Apple iPhone 16 Pro Max Carambola Shockproof, Inductive charging MA7U4ZM/A

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Pre-contractual information under the EU Data Act

Technical specifications

Product type

Silicone Case

Compatible with

Apple

Compatible with

iPhone 16 Pro Max

Suitable for

17,5 cm (6,9")

Factory colour

Carambola

Material

Silicone

Features

Shockproof

Inductive charging

Suitable for

17,5 cm (6,9")

Compatible with

Apple

Weight

0.09 kg

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3329526 Apple Silicone Case MagSafe Silicone Case Apple iPhone 16 Pro Max Carambola Shockproof, Inductive charging MA7U4ZM/A

Description

This silicone case with MagSafe was developed by Apple especially for the iPhone 16 Pro Max and protects your iPhone as well as it looks like.
The case is made up of 55 percent recycled silicone material. Its smooth, soft outer side feels good and lies just as in the hand. And inside, a soft microfiber lining provides additional protection.
This case works seamlessly with camera control. It comes with sapphire crystal with a conductive layer that transmits your finger's movements to camera control.

With integrated magnets, which align perfectly to the iPhone 16 Pro Max, the case holds very easily and provides for a faster wireless charging. Just leave your iPhone in the case when charging and dock your MagSafe charger or place it on your Qi2 or Qi-certified charger.

Like any case developed by Apple, it goes through thousands of test hours during the design and manufacturing process. It not only looks great, but is also designed to protect your iPhone from scratches and falls.

This text is machine translated.