• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Apple Siri (4. Generation) Remote control Silver, Black

EAN:
Part number:
Item no:
1/4
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 67.99 / piece)
€ 67.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Siri remote

  • • SIRI REMOTE – The Siri REMOTE (4. Control your Apple TV 4K with accuracy. 1 studio lamps with diffuser covers
  • • TOUCH-BASED KLICKPAD – select tracks, swipe through playlists and use a circular gesture on the outer ring to find the scene you are looking for.
  • • SIRI KEY – A key for Siri makes it easy for you to find your voice, WAS you want to see. Comes with voice¬recognition for up to six family members. 3 studio lamps with diffuser covers
  • • "WHERE IS?" – If the remote control is lost, you can click "Where is?" Play a sound or find it on the iPhone using the Exact Search feature. 2 studio lamps with diffuser covers
  • • USB C CONNECTOR – USB C connector allows quick charging.
  • • COMPATIBILITY – compatible with Apple TV HD and Apple TV 4K. 1 studio lamps with diffuser covers
  • • LEGAL NOTICE – This is a summary of key product features. More information is available below.

Technical specifications

  • Communication and connections
  • • Microphone for Siri
  • • Infrared transmitter
  • • Control your TV or receiver via infrared or CEC5
  • • "Where is?" With exact search2
  • • USB C connection for charging
  • Power Supply
  • • Rechargeable battery with a duration of several months per charge (during normal daily use)
  • • Charging via USB C on the computer or power supply (each available separately)
  • Environment
  • • Operating temperature: 0 °C to 35 °C.
  • • Storage temperature: -20°C to 45°C.
  • • Relative humidity: 5% to 95%, non-condensing
  • • Operating altitude: Tested up to 3,000 m above sea level, without pressure compensation
  • Wireless technologies
  • • Bluetooth 6
Product type

Remote control

Compatible with

Apple TV

Apple TV 4K

Weight

69.6 g

Factory colour

Silver

Black

Width

35 mm

Height

136 mm

Length

9.25 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3861242 Apple Siri (4. Generation) Remote control Silver, Black

Description

Using the Siri Remote (4. Control your Apple TV 4K even more precisely. (1) The touch-based click pad lets you select tracks and swipe them through playlists. And with a circular gesture on the outer ring you can find exactly the scene you are looking for. With Siri, you can find that WAS you want to see, easily with your voice. If the remote control is lost, you can use "Where is?" Play a sound or find it on the iPhone using the Exact Search feature. (2) And the USB C connection enables fast charging.

This text is machine translated.

Scope of delivery

  • Siri remote
  • User manual

Hints

(1) Siri remote is compatible with Apple TV 4K and Apple TV HD.
(2) The support for "Where is?" Is available on the Siri Remote (2. Generation and later). The exact search functions on the Siri Remote (4. Gen) when it is paired with an iPhone Duo, iPhone Air or iPhone 17 or later (except iPhone 17e) with the latest iOS software. Availability varies by region.
(3) Requires a Siri Remote (2. And an iPhone with the latest iOS software.
(4) Weight varies depending on configuration and manufacturing process.
(5) Switch on and off, switch the input to Apple TV 4K, adjust volume and mute.