• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Apple Smart Folio iPad cover/bag Apple iPad Pro 13" (M4, 2024) 33 cm (13") Book case Denim

EAN:
Part number:
Item no:
1/2
Fast track dispatch on Fri 23 Oct

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 114.99 / piece)
€ 114.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included
Pre-contractual information under the EU Data Act

Technical specifications

Product type

iPad cover/bag

Design

Book case

Compatible with

Apple

Suitable for

iPad Pro 13" (M4, 2024)

Suitable for

33 cm (13")

Features

Auto sleep/wake-up

Built-in stand

Factory colour

Denim

Material

Fabric

Suitable for

33 cm (13")

Weight

0.604 kg

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3193452 Apple Smart Folio iPad cover/bag Apple iPad Pro 13" (M4, 2024) 33 cm (13") Book case Denim

Description

The Smart Folio for iPad Pro is thin, light-weight and protects the front and the rear-side of your device. It automatically wakes your iPad Pro when you open it, and sends it into sleep mode when you close it. The Smart folio connects magnetically and is now available in three colors. It has a new, sliding design so that you can adjust it even more accurately. This makes reading, watching movies and FaceTime calls more pleasant and immersive.

This text is machine translated.

System requirements

  • 13" iPad Pro (M4)

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)