• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Apple Studio Display XDR (2026) Studio display Nanotexture glass EEC F (A - G) 68.6 cm (27 inch) 5120 x 2880 p Thunderbo

1/9
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Pre-contractual information under the EU Data Act

Highlights & Details

Apple Studio Display XDR (2026) Studio display Nanotexture glass; with 100 x 100 mm VESA standard-Adapter, without stand

  • SIMPLY BRILLIANT - mini-LED background lighting with 2,304 dimming zones reduces halo and glare effects. With up to 1,000 nits SDR brightness you can work more relaxed even in bright environments. And 2,000 Nits HDR peak brightness ensure a greater contrast between light and dark. (2)
  • MORE COLOR SPACE – With access to P3 and Adobe RGB color spaces, the XDR Studio Display delivers precision from screen to print. And there is a wide range of reference¬modes for filmmakers:in, photographers:in and graphic designers:in.
  • Ultra-liquid MOVEMENTS – 120 Hz refresh rate make movements flow. Adaptive Sync enables different frame rates with precise control, so that movements remain as fast as possible.
  • HIGH PERFORMANCE, MANY ports – Two Thunderbolt 5 ports for high-speed accessories, quick charging of Mac laptops or connecting to a second Studio Display XDR in series and a total of 29 million pixels. And two USB C¬connections are perfect for USB peripherals or for charging your iPhone.
  • SHOW YOU IN THE BEST LIGHT – with the 12MP Center Stage camera you can see well in every light during video calls. With the desk¬view, a top view can be shared from his workstation. And the ring made up of three microphones in studio quality¬ensures that one can always hear clearly.
  • SIX SPEAKERS. SOUND - Four woofers with power equalization deliver rich bass and two high-performance tweeters ensure precise mid-range and brilliant treble. And 3D audio provides a complex, cinematic sound with supported music, videos and games.
  • TWO WAYS to ELIMINATE GLARE EFFECTS – The standard anti-reflex coating helps reduce reflections. Optionally also with nanotexture glass – for a minimum of reflections even in challenging lighting conditions.
  • WITH STAND – Studio Display XDR comes with a tilt and height adjustable stand with 30 degree tilt and 105 mm height adjustment. An optional VESA mount adapter is also available.

Technical specifications

  • Nanotexture glass
Product type

Studio display

Resolution (max.)

5120 x 2880 p

Screen size diagonal (cm)

68.29 cm

Screen size diagonal (inches)

27 inch

Screen size diagonal (inches)

27 inch

Panel technology

5K Retina

Touchscreen (display)

No

Frame rate

120 Hz

Brightness

600 cd/m²

Pixel density (PPI)

218

Factory colour

Silver

Interfaces

Thunderbolt 5

USB C®

No. of Thunderbolt IFs

2 x

No. of USB 3.0 ports

2 x

Features

Standard glass

VESA Mount 100 x 100 mm

No base

Built-in webcam

Built-in microphone

Built-in speakers

Display P3

True Tone display

Curved monitor

No

HDR support

Yes

Width

62.3 cm

Height

36.2 cm

Depth

3.1 cm

Weight

5.4 kg

Power supply (details)

100 to 240 V AC

Dim

(W x H x D) 62.3 x 36.2 x 3.1 cm

Display size

24 inch - 29 inch

Display type

Retina display

Range of uses

Office

Design

Gaming

Home

Media

Display resolution mode

5K

Wall mounting option

100 x 100 mm VESA standard

F (A - G)

Display

68.6 cm (27 inch)

Screen resolution

5K (5120 x 2880 Pixel)

Display (cm)

68.6 cm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3733977 Apple Studio Display XDR (2026) Studio display Nanotexture glass EEC F (A - G) 68.6 cm (27 inch) 5120 x 2880 p Thunderbo

Description

The 27" 5K Retina XDR display brings brightness, color and responsiveness to the next level. (1) Combined with an advanced camera, a ring of three microphones, a 6 speaker system and powerful Thunderbolt 5 connections, it is the ultimate display for pros.

This text is machine translated.

Scope of delivery

  • XDR Studio display
  • Thunderbolt 5 Pro cable (1 m)

Hints

Legal disclaimers
(1) The display size is measured diagonally.
(2) At temperatures below 25 °C.
(3) VESA mount adapter available separately.
Technical data
A complete list is available at apple.com/de/studio-display-xdr/specs.

Accessories

(*All information is plus legal VAT)