• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Apple Trail Loop Watch strap 44 mm, 45 mm, 49 mm S/M Blue, Black Watch Series 4, Watch Series 5, Watch Series 6, Watch S

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Pre-contractual information under the EU Data Act

Technical specifications

Product type

Watch strap

Compatible with

Watch Series 4

Watch Series 5

Watch Series 6

Watch Series 7

Watch Series 8

Watch Series 9

Watch Ultra

Watch Ultra 2

Watch SE

Suitable for enclosrues sized

44 mm

45 mm

49 mm

Size

S/M

Colour (watch strap)

Blue

Black

Suitable for

Apple watches

Weight

0.0 kg

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2973915 Apple Trail Loop Watch strap 44 mm, 45 mm, 49 mm S/M Blue, Black Watch Series 4, Watch Series 5, Watch Series 6, Watch S

Description

The ultra-thin, light and soft trail loop made of nylon mesh is particularly elastic and has a pleasant fit. The strap is individually adjustable and has a convenient pull tab for a quick adjustment while traveling.

This wristband is CO2F neutral. The Trail Loop contains over 32% recycled materials by weight. 100% of production electricity comes from clean energy sources, and 50% or more of all Apple watch's carbon neutral products are not transported by air.*

This text is machine translated.

Features

  • Strap size
  • S/M
  • Bracelet for 130–180 mm circumference.
  • M/L
  • Bracelet for 145–220 mm circumference.
  • Materials
  • Nylon
  • 100% recycled polyester, 100% recycled elastane

Hints

Subject to changes in the availability of the wristbands.
*Because we do not transport at least 50% of all Apple watch products with total weight from the plant to the next destination by air – but by ship for example – we reduce the total transport emissions by almost half.

System requirements

  • Compatibility
    Developed for the Apple Watch Ultra.
    The trail loop, the alpine loop and the ocean wristband were developed for the Apple WATCH ULTRA and fit perfectly with the 49 mm casing. The wristbands are also compatible with 44 mm and 45 mm housings.