• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Apple TV 4K 4th Gen 2026 Apple TV AirPlay, 4K, HDR, Network compatibility

1/9
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 385.00 / piece)
€ 385.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Very big cinema. It's so easy.

  • • 4K PICTURE QUALITY – Experience your favorite series and movies in stunning detail in Dolby Vision and HDR10+, with brilliant colors, deep contrast and true-to-life images. (1) The A19 chip provides a smooth playback so that everything feels great on your largest screen.
  • • INCREDIBLE AUDIO – Dolby Atmos lets you immerse yourself in the action, with sound that appears to come from all directions. (2) And with dialog improving, spoken ones become clearer so that you can hear even whispered voices clearly. 8 studio lamps with diffuser covers
  • • HOME THEATER SURROUND SOUND – Set up your own home theater by pairing four HomePod speakers. So you experience immersive surround sound that brings you to the middle of the action. (5) Each loudspeaker adapts automatically for perfectly balanced sound.
  • • Apple TV AND MORE – stream the latest series, movies, sports events and live TV, all in one place. (3) Experience your TV in even more ways with photos, FaceTime, Apple Fitness+, Apple Arcade and Apple music. 4 studio lamps with diffuser covers
  • • LONG RANGE MICROPHONES – Apple TV 4K has integrated far-field microphones so you can talk to Siri from the other end of the room. 9 studio lamps with diffuser covers
  • • SIRI REMOTE WITH "WHERE IS?" – Control your Apple TV 4K with the touch-based click pad and access Siri with one tap. If the remote control is lost, you can use "Where is?" Play a sound and find it on the iPhone using the Exact Search. 10 studio lamps with diffuser covers
  • • Smart HOME - The HomePod makes it easy to control your Smart home accessories hands-free. And as a home hub it can also operate your accessories from a distance via the Home APP. 6 studio lamps with diffuser covers
  • • PRIVACY AND SECURITY – Designed to protect personal data. Because privacy is so important to you at home, your data is stored so that no one else can access it. Not even Apple.
  • • LEGAL NOTES – This is a summary of key product features. More information is available below.
  • Black rectangle with white text 'Works with Apple HomeKit' and a stylised house icon on the left.

Technical specifications

Product type

Apple TV

Tansfer standard

Bluetooth®

WLAN

Features

AirPlay

4K

HDR

Network compatibility

Wi-Fi standard

IEEE 802.11be

Interfaces

Bluetooth

HDMI® 2.1

Infrared

Wi-Fi 7 (IEEE 802.11be)

Apple HomeKit

Factory colour

Black

Silver

Apple version

Apple TV 4K

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3861243 Apple TV 4K 4th Gen 2026 Apple TV AirPlay, 4K, HDR, Network compatibility

Description

Apple TV 4K delivers stunning 4K images in Dolby Vision and HDR10+. (1) 3D audio with Dolby Atmos provides a cinema-like sound experience. (2) Find the latest series, movies, sporting events and live TV shows from your favorite apps in a simpler way and can watch them directly. (3) And experience Apple TV, photos, FaceTime, Apple fitness+, Apple music and Apple arcade. (4) Connect four HomeiPod speakers for rich home-theater surround-sound. (5) Use Apple TV 4K as a home hub (6) to connect and control Smart home appliances. 7 studio lamps with diffuser covers

This text is machine translated.

Scope of delivery

  • Apple TV 4K (4. 5th Generation)
  • Siri Remote (4. 5th Generation)
  • Power cord
  • Documentation

Hints

(1) Works with compatible content in supported apps on compatible devices. Not all content is available in 4K, HDR, HDR 10, HDR10+ or Dolby Vision. Playback quality depends on hardware and Internet connection.
(2) Works with compatible content in supported apps on compatible devices. Not all content is available in 5.1 and 7.1 surround sound or Dolby Atmos audio. Playback quality depends on hardware and Internet connection.
(3) A subscription may be required to access some content. Title and app availability is subject to change. Some apps are not available in all regions.
(4) Apple Arcade, Apple Fitness+, Apple music and Apple TV require a subscription.
(5) Home theater with surround sound requires four HomePods (2. Gen) or iPod mini 2 loudspeakers in matching pairs (front and rear), which have a Apple TV 4K (4. Generation) coupled with the latest operating system.
(6) Requires compatible Smart home accessories. Accessories are available separately.
(7) Requires HomeKit or Matter compatible accessories. Smart home accessories are available separately.
(8) Available on the Apple TV 4K (2. Generation and later).
(9) A subscription may be required to access some content. In live sports, transmission¬failure can occur. Title and app availability is subject to change. Some apps are not available in all regions.
(10) 0The support for long-range microphones for Siri varies by region and language. Supports if the primary tvOS language is in Chinese, Dutch, English, Finnish, French, German, Hebrew, Norwegian, or Swedish.
(11) The support for "Where is?" Is available on the Siri Remote (2. Generation and later). The Exact Search Functions on the Siri Remote (4. Gen) when it is paired with an iPhone Duo, iPhone Air or iPhone 17 or later (except iPhone 17e) with the latest iOS software. Availability varies by region.
Technical specifications
A complete list is available at apple.com/de/apple-tv-4k/specs.