• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Apple USB cable Discounted (damaged/no packaging) USB 2.0 USB-A plug, Apple Lightning plug 1.00 m White MUQW3ZM/A-B

1/3
Product type
USB cable
Cable specs
USB 2.0
Version
Cable
Connection type
USB-A to Apple Lightning
Connections
USB-A plug
Apple Lightning plug
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

76 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 10.99 / piece)
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

USB‑C to Lightning Cable (1 m)

  • Can be used on both sides

Technical specifications

Product type

USB cable

Cable specs

USB 2.0

Version

Cable

Connection type

USB-A to Apple Lightning

Connections

USB-A plug

Apple Lightning plug

Factory colour

White

Cable length

1.00 m

Cable design

Round

Connector version

straight

Transfer rate (max.)

480 MBit/s

Cable type

Data cable

Charger lead

Compatible with

iPhone 15 Plus

iPhone 15

iPhone 15 Pro Max

iPhone 15 Pro

iPhone 14 Pro

iPhone 14 Pro Max

iPhone 14

iPhone 14 Plus

iPhone 13 Pro

iPhone 13 Pro Max

iPhone 13 mini

iPhone 13

iPhone SE (2nd Gen)

iPhone 12 Pro

iPhone 12 Pro Max

iPhone 12 mini

iPhone 12

iPhone 11 Pro Max

iPhone 11 Pro

iPhone 11

iPhone SE (2nd Gen)

iPhone XS

iPhone XS Max

iPhone XR

iPhone X

iPhone 8 Plus

iPhone 8

iPhone 7

iPhone 7 Plus

iPhone 6S

iPhone 6S Plus

iPhone 6

iPhone 6 Plus

iPhone SE (1st Gen)

iPhone 5S

iPhone 5C

iPhone 5

iPad Pro 12.9 (6th Gen)

iPad Pro 12.9 (5th Gen)

iPad Pro 12.9 (4th Gen)

iPad Pro 12.9 (3rd Gen)

iPad Pro 12.9 (2nd Gen)

iPad Pro 12.9 (1st Gen)

iPad Pro 11 (4th Gen)

iPad Pro 11 (3rd Gen)

iPad Pro 11 (2st Gen)

iPad Pro 11 (1st Gen)

iPad Pro 10.5

iPad Pro 9.7

iPad Air (5th Gen)

iPad Air (4th Gen)

iPad Air (3rd Gen)

iPad Air 2

iPad Air

iPad 10.9 (10th Gen)

iPad (9th Gen)

iPad (8th Gen)

iPad (7th Gen)

iPad mini (6th Gen)

iPad mini (5th Gen)

iPad mini 4

iPad mini 3

iPad mini 2

MacBook Air 13"

MacBook Pro

MacBook

iMac

iMac Pro

Show more
Compatible with Apple devices

iPhone

iPad

iPad Pro

MacBook

iMac

Mac mini

iPod

Cable use

Apple iPad/iPhone/iPod

Condition

Product packaging damaged or missing. The product itself has neither been used nor undergone refurbishment.

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3456313 Apple USB cable Discounted (damaged/no packaging) USB 2.0 USB-A plug, Apple Lightning plug 1.00 m White MUQW3ZM/A-B

Description

Connect your device to your USB‑C or Thunderbolt 3 (USB‑C) enabled device with Lightning connector for syncing and charging, or to your USB‑C enabled iPad.

You can also use this cable with your Apple 18W, 20W, 29W, 30W, 61W, 87W or 96W USB‑C Power adapters to charge your iOS devices. And you can even use the quick charge function on certain iPhone and iPad models.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.