• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Apple USB cable Discounted (damaged/no packaging) USB 2.0 USB-A plug, Apple Lightning plug 2.00 m White gold plated conn

Product type
USB cable
Cable specs
USB 2.0
Version
Cable
Connection type
USB-A to Apple Lightning
Connections
USB-A plug
Apple Lightning plug
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

44 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 13.99 / piece)
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Apple connection cable Lightning to USB 2 m (B-Ware)

  • Lightning connection cable Discounted (damaged or no packaging)Sync iPhone and iPod to a Mac or PCSuitable for iPhone 6, 6 Plus, 5, Pod touch 5. Generation, iPod nano 7. Generation, iPad 4. Generation, iPad mini

Technical specifications

Product type

USB cable

Cable specs

USB 2.0

Version

Cable

Connection type

USB-A to Apple Lightning

Connections

USB-A plug

Apple Lightning plug

Factory colour

White

Cable length

2.00 m

Shielding

Shielding film

Cable features

gold plated connectors

Cable design

Round

Connection type

USB

Apple Lightning

Cable type

Data cable

Charger lead

Compatible with

iPhone 5

iPhone 5C

iPhone 5S

iPhone 6

iPhone 6 Plus

iPhone 6S

iPhone 6S Plus

iPhone SE (1st Gen)

iPhone 7

iPhone 7 Plus

iPad 4

iPad mini

iPad mini Retina (2013)

iPad mini 3

iPad mini 4

iPad Air

iPad Air 2

iPad Pro 9.7

iPad Pro 12.9

iPod nano 7th Gen

iPod touch 5th Gen

Show more
Compatible with Apple devices

iPad

iPhone

iPod

Condition

Product packaging damaged or missing. The product itself has neither been used nor undergone refurbishment.

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1388742 Apple USB cable Discounted (damaged/no packaging) USB 2.0 USB-A plug, Apple Lightning plug 2.00 m White gold plated conn

Description

This 2 m long USB 2.0 cable connects your iPhone, iPad or iPod with lightning connector to synchronize and charge with the USB port of your computer or with a USB power adapter for charging via the wall socket.

This text is machine translated.

Features

  • Sturdy design
  • Can be used on both sides

Scope of delivery

  • Apple lightning on USB cable (2 m)
  • Discounted (damaged or no packaging)

Hints

B-goods (damaged or missing packaging)
This article is delivered in a so-called fruit-free packaging.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.