• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Apple USB cable Discounted (damaged/no packaging) USB-C® plug, Apple Lightning plug 1.00 m White MM0A3ZM/A-B

1/7
Product type
USB cable
Version
Cable
Connection type
USB-C® to Apple Lightning
Connections
USB-C® plug
Apple Lightning plug
Cable length
1.00 m
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

48 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 15.99 / piece)
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

USB cable

Version

Cable

Connection type

USB-C® to Apple Lightning

Connections

USB-C® plug

Apple Lightning plug

Factory colour

White

Cable length

1.00 m

Cable design

Round

Connector version

straight

Connection type

USB-C®

Apple Lightning

Cable type

Data cable

Charger lead

Compatible with

AirPods

iPad 9.7 (March 2017)

iPad 9.7 (March 2018)

iPad 10.2 (2019)

iPad Air

iPad Air 2

iPad Air 10.5

iPad mini

iPad mini 2

iPad mini 3

iPad mini 4

iPad mini (5th Gen)

iPad Pro 9.7

iPad Pro 10.5

iPad Pro 11

iPad Pro 12.9 (1st Gen)

iPad Pro 12.9 (2nd Gen)

iPad Pro 12.9 (3rd Gen)

iPhone SE (1st Gen)

iPhone 5

iPhone 5C

iPhone 5S

iPhone 6

iPhone 6 Plus

iPhone 6S

iPhone 6S Plus

iPhone 7

iPhone 7 Plus

iPhone 8

iPhone 8 Plus

iPhone X

iPhone XR

iPhone XS

iPhone XS Max

iPhone 11

iPhone 11 Pro

iPhone 11 Pro Max

iPod nano 7th Gen

iPod touch 5th Gen

iPod touch 6th Gen

MacBook Air 13" (2018)

MacBook Pro 13"

MacBook Pro 15"

Mac mini

iPad 10.2 (2020)

Show more
Compatible with Apple devices

iPad

iPhone

iPod

iMac

MacBook

MacPro

Cable use

Apple iPad/iPhone/iPod

Condition

Product packaging damaged or missing. The product itself has neither been used nor undergone refurbishment.

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3456307 Apple USB cable Discounted (damaged/no packaging) USB-C® plug, Apple Lightning plug 1.00 m White MM0A3ZM/A-B

Description

Connect your iPhone, iPad, or iPod with Lightning Connector to your USB‑C or Thunderbolt 3 (USB‑C)-enabled Mac for syncing and charging.

You can also use this cable with a Apple 29W, 30W, 61W or 87W USB‑C Power adapter to charge your iOS device. And with the iPhone 8, iPhone 8 Plus, iPhone X, iPhone XS, iPhone XS Max, Use iPhone XR and even the quick charge function on selected iPad Pro models.

Scope of delivery

  • USB‑C to Lightning Cable (1 m)

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.