
Number
Total (€ 16.99 / piece)
€ 16.99
incl. VAT
14-day return policy included
Highlights & Details
Apple connection cable lightning on USB 1m
- Enables charging and sync'ing iPads, iPods and iPhones using Lighting connectors
- Excellent backup or replacement cable.
Technical specifications
- Product type
USB cable
- Version
Cable
- Connection type
USB-C® to Apple Lightning
- Connections
USB-C® plug
Apple Lightning plug
- Factory colour
White
- Cable length
1.00 m
- Cable design
Round
- Connector version
straight
- Connection type
USB-C®
Apple Lightning
- Cable type
Data cable
Charger lead
- Compatible with
AirPods
iPad 9.7 (March 2017)
iPad 9.7 (March 2018)
iPad 10.2 (2019)
iPad Air
iPad Air 2
iPad Air 10.5
iPad mini
iPad mini 2
iPad mini 3
Show more
- Compatible with Apple devices
iPad
iPhone
iPod
MacBook
- Cable use
Apple iPad/iPhone/iPod
- Condition
Product packaging damaged or missing. The product itself has neither been used nor undergone refurbishment.
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3456303 Apple USB cable Discounted (damaged/no packaging) USB-C® plug, Apple Lightning plug 1.00 m White MX0K2ZM/A-B
Description
Lightning-to-USB cable lets you connect your iPhone or iPod with Lightning connector to a Mac or Windows PC for charging or syncing. This USB 2.0 cable connects the iPhone or the iPod to sync or charge with the USB port of the computer or to charge the battery with the Apple USB power supply via the wall socket.
Features
- Lightning connectors are symmetrical. Means the cable can't be connected the wrong way.
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.








![Renkforce USB 2.0 Adapter [1x USB 2.0 connector A - 1x USB 2.0 connector A] rf-usba-02 gold plated connectors](https://asset.conrad.com/media10/isa/160267/c1/-/en/1359891_LB_01_FB/renkforce-usb-2-0-adapter-1x-usb-2-0-connector-a-1x-usb-2-0-connector-a-rf-usba-02-gold-plated-connectors.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![Renkforce USB 2.0 Adapter [1x USB 2.0 port A - 1x USB 2.0 port A] rf-usba-04](https://asset.conrad.com/media10/isa/160267/c1/-/en/1344038_BB_00_FB/renkforce-usb-2-0-adapter-1x-usb-2-0-port-a-1x-usb-2-0-port-a-rf-usba-04.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)