• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Apple USB cable Discounted (damaged/no packaging) USB-C® plug, Apple Lightning plug 2.00 m White MW2R3ZM/A-B

1/4
Product type
USB cable
Version
Cable
Connection type
USB-C® to Apple Lightning
Connections
USB-C® plug
Apple Lightning plug
Cable length
2.00 m
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

24 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 17.99 / piece)
€ 17.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Apple MW2R3ZM/A lightning cable 2 m white

  • 2 m
  • USB C Straight Male
  • Lightning Straight Male
  • White

Technical specifications

  • Connection 1 USB C
  • Connection 2: Lightning
  • IPhone 14 Pro compatibility
  • iPhone 14 Pro Max
  • iPhone 14
  • iPhone 14 Plus
  • iPhone 11 Pro
  • iPhone 11 Pro Max
  • IPhone 13 Mini
  • IPhone 13
  • IPhone SE (3rd Gen)
  • iPhone 12 Pro
  • iPhone 12 Pro Max
  • iPhone 12 mini
  • iPhone 12
  • iPhone 11 Pro
  • iPhone 11 Pro Max
  • iPhone 11
  • IPhone SE (2nd Gen)
  • iPhone XS
  • iPhone XS Max
  • iPhone XR
  • iPhone X
  • iPhone 8
  • iPhone 8 Plus
  • iPhone 7
  • iPhone 7 Plus
  • iPhone 6s
  • iPhone 6s Plus
  • IPhone 6
  • iPhone 6 Plus
  • IPhone SE ( 1st Gen)
  • iPhone 5s
  • iPhone 5c
  • iPhone 5
  • IPod touch ( 7th Gen)
  • IPod touch ( 6th Gen)
  • IPod touch ( 5th Gen)
  • IPod nano (7th Gen)
  • IPad Pro 13″ (M4)
  • IPad Pro 12.9" ( 6th Gen)
  • IPad Pro 12.9" ( 5th Gen)
  • IPad Pro 12.9" ( 4th Gen)
  • IPad Pro 12.9" (3rd Gen)
  • IPad Pro 12.9" (2nd Gen)
  • IPad Pro 12.9" ( 1st Gen)
  • IPad Pro 11″ (M4)
  • IPad Pro 11" ( 4th Gen)
  • IPad Pro 11" (3rd Gen)
  • IPad Pro 11" (2nd Gen)
  • IPad Pro 11" ( 1st Gen)
  • iPad Pro 10.5
  • iPad Pro 9.7
  • IPad Air 13(M2)
  • IPad Air 11(M2)
  • IPad Air ( 5th Gen)
  • IPad Air ( 4th Gen)
  • IPad Air (3rd Gen)
  • IPad Air 2
  • IPad Air ( 1st Gen)
  • IPad (10th Gen)
  • IPad (9th Gen)
  • IPad (8th Gen)
  • IPad ( 7th Gen)
  • IPad ( 6th Gen)
  • IPad ( 5th Gen)
  • IPad (4th Gen)
  • IPad mini ( 6th Gen)
  • IPad mini ( 5th Gen)
  • iPad mini 4
  • IPad mini 3
  • IPad mini 2
  • IPad mini ( 1st Gen)
  • Country of origin: China, Thailand
Product type

USB cable

Version

Cable

Connection type

USB-C® to Apple Lightning

Connections

USB-C® plug

Apple Lightning plug

Factory colour

White

Cable length

2.00 m

Cable design

Round

Connector version

straight

Connection type

USB-C®

Apple Lightning

Cable type

Data cable

Charger lead

Compatible with Apple devices

iPhone

Cable use

Apple iPad/iPhone/iPod

Condition

Product packaging damaged or missing. The product itself has neither been used nor undergone refurbishment.

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3456318 Apple USB cable Discounted (damaged/no packaging) USB-C® plug, Apple Lightning plug 2.00 m White MW2R3ZM/A-B

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.