• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Apple USB cable Discounted (damaged/no packaging) USB-C® plug, USB-C® 1.00 m White MM093ZM/A-B

Product type
USB cable
Version
Cable
Connection type
USB-C® to USB-C®
Connections
USB-C® plug
USB-C®
Cable length
1.00 m
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

93 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 12.99 / piece)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

USB cable

Version

Cable

Connection type

USB-C® to USB-C®

Connections

USB-C® plug

USB-C®

Factory colour

White

Cable length

1.00 m

Cable design

Round

Connector version

straight

Connection type

USB-C®

Apple Lightning

Cable type

Data cable

Charger lead

Compatible with

iPad Pro 11

iPad Pro 12.9 (3rd Gen)

iPad Air 10.9 (2020)

Compatible with Apple devices

iPad

iPhone

iPod

iMac

MacBook

MacPro

Cable use

Apple iPad/iPhone/iPod

Condition

Product packaging damaged or missing. The product itself has neither been used nor undergone refurbishment.

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3456310 Apple USB cable Discounted (damaged/no packaging) USB-C® plug, USB-C® 1.00 m White MM093ZM/A-B

Description

Connect your iPhone, iPad or iPod to your USB‑C or Thunderbolt 3 (USB‑C)-enabled Mac via Lightning connector for syncing and charging or to your USB‑C-enabled iPad for charging.

You can also use this cable with your Apple 18W, 20W, 29W, 30W, 61W, 87W or 96W USB‑C Power adapters to charge your iOS devices. And you can even use the quick charge function on certain iPhone and iPad models.

Features

  • Connect your iPhone, iPad or iPod to your USB‑C or Thunderbolt 3 (USB‑C)-enabled Mac via Lightning connector for syncing and charging or to your USB‑C-enabled iPad for charging.
  • You can also use this cable with your Apple 18W, 20W, 29W, 30W, 61W, 87W or 96W USB‑C Power adapters to charge your iOS devices. And you can even use the quick charge function on certain iPhone and iPad models.

Scope of delivery

  • Apple USB-C® on Lightning cable

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.