
Number
Total (€ 20.99 / piece)
€ 20.99
incl. VAT
14-day return policy included
Highlights & Details
Lightning to USB cable (1 m)
- Can be used on both sides
Technical specifications
- Product type
USB cable
- Cable specs
USB 2.0
- Version
Cable
- Connection type
USB-A to Apple Lightning
- Connections
USB-A plug
Apple Lightning plug
- Factory colour
White
- Cable length
1.00 m
- Cable design
Round
- Connector version
straight
- Transfer rate (max.)
480 MBit/s
- Cable type
Data cable
Charger lead
- Type A
USB-A
- Type B
Apple Lightning
- Height
120 mm
- Length
300 cm
- Width
250 mm
- Compatible with
iPhone 15 Plus
iPhone 15
iPhone 15 Pro Max
iPhone 15 Pro
iPhone 14 Pro
iPhone 14 Pro Max
iPhone 14
iPhone 14 Plus
iPhone 13 Pro
iPhone 13 Pro Max
Show more
- Compatible with Apple devices
iPhone
iPad
iPad Pro
MacBook
iMac
Mac mini
iPod
- Cable use
Current
- Weight
5
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3088044 Apple USB cable USB 2.0 USB-A plug, Apple Lightning plug 1.00 m White MUQW3ZM/A
Description
This USB 2 cable connects your device with Lightning port to sync and charge with the USB port of your computer. Or you can plug it into the Apple USB Power adapter, for easy charging via an electrical outlet.
This text is machine translated.
This text is machine translated.
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





![Renkforce USB 2.0 Adapter [1x USB 2.0 connector A - 1x USB 2.0 connector A] rf-usba-02 gold plated connectors](https://asset.conrad.com/media10/isa/160267/c1/-/en/1359891_LB_01_FB/renkforce-usb-2-0-adapter-1x-usb-2-0-connector-a-1x-usb-2-0-connector-a-rf-usba-02-gold-plated-connectors.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![Renkforce USB 2.0 Adapter [1x USB 2.0 port A - 1x USB 2.0 port A] rf-usba-04](https://asset.conrad.com/media10/isa/160267/c1/-/en/1344038_BB_00_FB/renkforce-usb-2-0-adapter-1x-usb-2-0-port-a-1x-usb-2-0-port-a-rf-usba-04.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)