• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Apple USB charging cable USB-C® plug, USB-C® plug 2 m White MYQT3ZM/A

1/2
Product type
USB charging cable
Version
Charging cable
Connection type
USB-C® to USB-C®
Connections
USB-C® plug
USB-C® plug
Cable length
2 m
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

473 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 28.99 / piece)
€ 28.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included
Pre-contractual information under the EU Data Act

Highlights & Details

Apple 240W USB‑C charging cable (2 m)

  • Ideal for charging, synchronizing and transferring data between USB‑C devices
  • It supports charging at up to 240 watts and transfers data at USB 2 rates

Technical specifications

Product type

USB charging cable

Version

Charging cable

Connection type

USB-C® to USB-C®

Connections

USB-C® plug

USB-C® plug

Factory colour

White

Cable length

2 m

Cable design

Round

Connector version

straight

Max. power

240 W @ 48V / 5A

Connection type

USB-C®

Cable type

Charger lead

Depth

150 mm

Height

50 mm

Width

100 mm

Compatible with Apple devices

iPhone

iPad

iPad Pro

MacBook

iMac

Mac mini

MacPro

Cable use

USB-C®

Weight

100 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3340272 Apple USB charging cable USB-C® plug, USB-C® plug 2 m White MYQT3ZM/A

Description

This 2 meter long woven charging cable with USB‑C connectors at both ends is Ideal for charging, synchronizing and transmitting data between USB‑C devices. It supports charging at up to 240 watts and transfers data at USB 2 rates. Combine the USB‑C charging cable with a compatible USB‑C power supply to charge your devices quickly and easily via an electrical outlet and use the quick charge feature. USB‑C power supply available separately.

This text is machine translated.

Scope of delivery

  • Apple 240W USB‑C charging cable (2 m)

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.