• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Apple #####Verlängerungskabel White Indoors

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Pre-contractual information under the EU Data Act

Technical specifications

Product type

#####Verlängerungskabel

Inputs

PG plug

No. of outputs

1 x

Type

MKFR4D/A

Cable length

1.8 m

Factory colour

White

Used at

Indoors

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3865281 Apple #####Verlängerungskabel White Indoors

Description

The 1.8 m Power adapter extension cable is an AC extension cable, which gives you additional range for your Apple Power adapter. Use it with MagSafe and MagSafe 2 Power adapters, 10W and 12W USB A Power adapters and 29W, 30W, 61W, 67W, 87W, 96W and 140W USB C Power adapters.

Compatible power supplies:
30W USB C Power adapter
35W Dual C-port Power adapter
70W USB C Power adapter
96W USB C Power adapter
140 W USB C Power adapter

This text is machine translated.

Scope of delivery

  • Apple Power adapter extension cable

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.