• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Apple Watch Alpine Loop 49 mm M Desert sand

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Pre-contractual information under the EU Data Act

Technical specifications

  • Materials: 95% recycled titanium, 95% recycled polyester, 100% recycled elastane
Product type

Wristband

Compatible with

Watch Ultra 4

Watch Ultra 3

Watch Ultra 2

Watch Ultra

Watch Series 12

Watch Series 11

Watch Series 10

Watch Series 9

Watch Series 8

Watch Series 7

Watch Series 6

Watch SE 3

Watch SE 2

Watch SE

Watch Series 5

Watch Series 4

Show more
Suitable for enclosrues sized

49 mm

Size

M

Colour (watch strap)

Desert sand

Suitable for

Apple watches

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3833159 Apple Watch Alpine Loop 49 mm M Desert sand

Description

The robust Alpine Loop consists of two fabric­ layers, which are seamlessly woven into a continuous tape. High-strength yarns strengthen the straps on the top and the corrosion-resistant G hook made of titanium slides easily into the eyelets and ensures a secure fit.

Strap size
Low
Bracelet for 130–160 mm circumference.
Medium
Bracelet for 145–190 mm circumference.
Large
Bracelet for 165–210 mm circumference.

This text is machine translated.

Hints

Compatibility
Developed for the Apple Watch Ultra.
The Milanaise watch strap Titan, the trail loop, the Alpine loop and the ocean wristband were developed for the Apple WATCH ULTRA and fit perfectly to the 49 mm casing. The armbands are also compatible with the 44 mm, 45 mm and 46 mm housings.