• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Apple Watch Manetic Link Band 46 mm M/L Silver-grey

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Pre-contractual information under the EU Data Act

Technical specifications

  • Materials: 68% consumer recycled polyester, 100% recycled rare earth elements in the magnets
Product type

Watch strap

Compatible with

Watch Series 4

Watch Series 5

Watch Series 6

Watch Series 7

Watch Series 8

Watch Series 9

Watch Series 10

Watch Series 11

Watch Series 1

Watch Series 2

Watch Series 3

Watch SE 3

Watch SE (1st gen)

Watch SE (2nd gen)

Watch 1st Gen

Watch Ultra

Watch Ultra 2

Watch Ultra 3

Show more
Suitable for enclosrues sized

46 mm

Size

M/L

Colour (watch strap)

Silver-grey

Suitable for

Apple watches

Weight

0.0 kg

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3475150 Apple Watch Manetic Link Band 46 mm M/L Silver-grey

Description

The strap in fine mesh with magnetic lock is elegantly designed around your wrist. The flexible shaped magnets have a little play, so that it sits comfortably and securely all day long.

The soft fine fabric is made from robust fine will and feels almost like suede. In the development of this tissue, we have also thought of the planet – it is made up of over 68% recycled consumer materials and provides a significant reduction in CO2 emissions compared to leather.

Strap sizeS/M
Bracelet for 130–160 mm circumference.
M/L
Bracelet for 140–180 mm circumference.
Fits almost all versions of the Apple watch.

This text is machine translated.

Hints

Compatibility
You can combine most wristbands with any Apple Watch Series 3 case or newer case of the same size. The 38 mm, 40 mm, 41 mm and 42 mm bracelets are all compatible with the 38 mm, 40 mm, 41 mm and 42 mm housing sizes. The 44 mm, 45 mm, 46 mm and 49 mm bracelets are compatible with the 44 mm, 45 mm, 46 mm and 49 mm housing sizes.
Legal disclaimers
The strap is not water resistant.
The strap contains magnets and may affect the APP compass on the Apple watch.
Subject to changes in the availability of the wristbands.