
Technical specifications
- Materials: 60% recycled stainless steel, 100% recycled rare earth¬elements in all magnets
- Compatible with
Watch Ultra 4
Watch Ultra 3
Watch Ultra 2
Watch Ultra
Watch Series 12
Watch Series 11
Watch Series 10
Watch Series 9
Watch Series 8
Watch Series 7
Show more
- Suitable for enclosrues sized
49 mm
- Size
L
- Colour (watch strap)
Black
- Suitable for
Apple watches
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3833133 Apple Watch Milanaise Loop 49 mm L Black Watch Ultra 4, Watch Ultra 3, Watch Ultra 2, Watch Ultra, Watch Series 12, Watc
Description
The modern interpretation of a design that was created in Milan at the end of the 19 th century. Woven on special Italian machines, the flexible stainless steel mesh fits perfectly around the wrist. And because it is completely magnetic, the Milanaise watch strap can be individually adjusted for the optimal fit. An additional coating created by physical gas phase separation (PVD) gives the stainless steel the typical finish.
The Milanaise watch strap contains 80% recycled stainless steel mesh and 100% recycled rare earth¬elements in all magnets. 100% of production electricity comes from clean energy sources.*
Strap size
[40 mm/42 mm housing]
One-size unit (fits most wrists)
Bracelet for 130–180 mm circumference.
[46 mm housing]
S/M
Bracelet for 130–180 mm circumference.
M/L
Bracelet for 150–200 mm circumference.
This text is machine translated.
The Milanaise watch strap contains 80% recycled stainless steel mesh and 100% recycled rare earth¬elements in all magnets. 100% of production electricity comes from clean energy sources.*
Strap size
[40 mm/42 mm housing]
One-size unit (fits most wrists)
Bracelet for 130–180 mm circumference.
[46 mm housing]
S/M
Bracelet for 130–180 mm circumference.
M/L
Bracelet for 150–200 mm circumference.
This text is machine translated.
Scope of delivery
- Apple watch Milanaise watch strap
Hints
Compatibility
You can combine most wristbands with any Apple Watch Series 3 case or newer case of the same size. The 38 mm, 40 mm, 41 mm and 42 mm bracelets are all compatible with the 38 mm, 40 mm, 41 mm and 42 mm housing sizes. The 44 mm, 45 mm, 46 mm and 49 mm bracelets are compatible with the 44 mm, 45 mm, 46 mm and 49 mm housing sizes.
Legal disclaimers
The strap is not water resistant.
The strap contains magnets and may affect the APP compass on the Apple watch.
Subject to changes in the availability of the wristbands.
*For more information, visit apple.com/de/2030.








