• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Apple Watch Milanaise Loop Watch strap 49 mm S Black Watch Ultra 2, Watch Ultra, Watch Series 10, Watch Series 9, Watch

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Pre-contractual information under the EU Data Act

Technical specifications

  • Materials: Stainless steel
Product type

Watch strap

Compatible with

Watch Ultra 2

Watch Ultra

Watch Series 10

Watch Series 9

Watch Series 8

Watch Series 7

Watch Series 6

Watch SE

Watch Series 5

Watch Series 4

Watch Series 3

Watch Series 2

Watch Series 1

Watch 1st Gen

Show more
Suitable for enclosrues sized

49 mm

Size

S

Colour (watch strap)

Black

Clasp

Double-fold butterfly clasps

Suitable for

Apple watches

Wireless charging

No

Weight

0.0 kg

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3329266 Apple Watch Milanaise Loop Watch strap 49 mm S Black Watch Ultra 2, Watch Ultra, Watch Series 10, Watch Series 9, Watch

Description

The modern interpretation of a design that was developed in Milan at the end of the 19 th century. Woven on special Italian machines, the flexible stainless steel mesh fits perfectly around the wrist. And because it is completely magnetic, the Milanaise watch strap can be individually adjusted and fits perfectly.

Strap sizeone size fits
41 mm: Wristband for 130–180 mm circumference.

One size fits all
45 mm: Wristband for 150–200 mm circumference.

Fits almost all versions of the Apple watch.

Hints

Legal disclaimers
The strap is not water resistant.
The strap contains magnets and may affect the APP compass on the Apple watch.
Subject to changes in the availability of the wristbands.
Compatibility
You can combine most wristbands with any Apple Watch Series 3 case or newer case of the same size. 41 mm wristbands are suitable for 38 mm and 40 mm cases. 45 mm wristbands are suitable for 42 mm, 44 mm and 49 mm housings.