• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Apple Watch Pride Edition Sport Loop Band Watch strap 45 mm S/L Pride-Edition Watch Ultra 2, Watch Ultra, Watch Series 1

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Pre-contractual information under the EU Data Act

Technical specifications

Product type

Watch strap

Compatible with

Watch Ultra 2

Watch Ultra

Watch Series 10

Watch Series 9

Watch Series 8

Watch Series 7

Watch Series 6

Watch SE

Watch Series 5

Watch Series 4

Watch Series 3

Watch Series 2

Watch Series 1

Watch 1st Gen

Watch SE (3rd Gen)

Watch Ultra 3

Watch Series 11

Watch SE (2nd gen)

Watch SE (1st gen)

Show more
Suitable for enclosrues sized

45 mm

Size

S/L

Colour (watch strap)

Pride-Edition

Suitable for

Apple watches

Weight

0.0 kg

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3475179 Apple Watch Pride Edition Sport Loop Band Watch strap 45 mm S/L Pride-Edition Watch Ultra 2, Watch Ultra, Watch Series 1