
Technical specifications
- Materials: Rubber
- Product type
Wristband
- Compatible with
Watch Ultra 4
Watch Ultra 3
Watch Ultra 2
Watch Ultra
Watch Series 12
Watch Series 11
Watch Series 10
Watch Series 9
Watch Series 8
Watch Series 7
Show more
- Suitable for enclosrues sized
40 mm
- Size
S/M
- Colour (watch strap)
Burgundy
- Suitable for
Apple watches
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3832884 Apple Watch Sport Band 40 mm S/M Burgundy
Description
The sports wristband made of a special high-power rubber material is resistant, robust and extremely soft. The smooth, compact material elegantly encloses your wrist and feels comfortable on the skin. And the innovative pin lock sees to it that everything sits well.
Strap size
[40 mm and 42 mm housing]
S/M
Bracelet for 130–180 mm circumference.
M/L
Bracelet for 150–200 mm circumference.
[46 mm casing] also compatible with 44 mm
S/M
Bracelet for 140–190 mm circumference.
M/L
Bracelet for 160–210 mm circumference.
XL
Bracelet for 195–245 mm circumference. Only in black.
Fits almost all versions of the Apple watch.
This text is machine translated.
Strap size
[40 mm and 42 mm housing]
S/M
Bracelet for 130–180 mm circumference.
M/L
Bracelet for 150–200 mm circumference.
[46 mm casing] also compatible with 44 mm
S/M
Bracelet for 140–190 mm circumference.
M/L
Bracelet for 160–210 mm circumference.
XL
Bracelet for 195–245 mm circumference. Only in black.
Fits almost all versions of the Apple watch.
This text is machine translated.
Scope of delivery
- Apple watch sports wristband
Hints
Compatibility
You can combine most wristbands with any Apple Watch Series 3 case or newer case of the same size. The 38 mm, 40 mm, 41 mm and 42 mm bracelets are all compatible with the 38 mm, 40 mm, 41 mm and 42 mm housing sizes. The 44 mm, 45 mm, 46 mm and 49 mm bracelets are compatible with the 44 mm, 45 mm, 46 mm and 49 mm housing sizes.












