• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Apple Watch Sport Loop 46 mm S/L Fog violet

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Pre-contractual information under the EU Data Act

Technical specifications

  • Materials: 100% recycled elastane, 100% recycled polyester, 85% recycled nylon
Product type

Watch strap

Compatible with

Watch Ultra 2

Watch Ultra

Watch Series 10

Watch Series 9

Watch Series 8

Watch Series 7

Watch Series 6

Watch SE

Watch Series 5

Watch Series 4

Watch Series 3

Watch Series 2

Watch Series 1

Watch 1st Gen

Watch Ultra 3

Show more
Suitable for enclosrues sized

46 mm

Size

S/L

Colour (watch strap)

Fog violet

Suitable for

Apple watches

Weight

0.0 kg

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3475034 Apple Watch Sport Loop 46 mm S/L Fog violet

Description

The Sport Loop is soft, breathable and lightweight. With its hook and loop fastener you can adjust it easily and quickly. The nylon fabric with two layers has thick mesh on the inside. They are used as soft padding and allow moisture to penetrate outside. The fabric consists of 82% recycled yarn, some of which contain material from discarded fishing nets.

This wristband is CO2F neutral. The Sport Loop contains over 45% recycled materials according to weight. 100% of production electricity comes from clean energy sources, and 50% or more of all Apple watch's carbon neutral products are not transported by air.*

One-size unit (fits most wrists)
Bracelet for 130–200 mm circumference.

Fits almost all versions of the Apple watch.

This text is machine translated.

Scope of delivery

  • Apple watch sport loop

Hints

Legal disclaimers
Subject to changes in the availability of the wristbands.
*Because we do not transport at least 50% of all Apple watch products with total weight from the plant to the next destination by air – but by ship for example – we reduce the total transport emissions by almost half.
CO2 Neutral
This wristband is CO2F neutral. Further information on apple.com/de/2030.
Compatibility
You can combine most wristbands with any Apple Watch Series 3 case or newer case of the same size. The 40 mm, 41 mm and 42 mm armbands are all compatible with the 40 mm, 41 mm and 42 mm housing sizes. The 44 mm, 45 mm, 46 mm and 49 mm bracelets are all compatible with the 44 mm, 45 mm, 46 mm and 49 mm housing sizes.