• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Apple Watch Sportarmband Sports watch strap 42 mm S/M Aquamarine

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Pre-contractual information under the EU Data Act

Highlights & Details

42 mm Sports wristband – S/M

  • Size S/M
  • Strap for 130 - 180 mm circumference.

Technical specifications

  • Material: Fluoroelastomer
Product type

Sports watch strap

Compatible with

Apple Watch 42 mm

Suitable for enclosrues sized

42 mm

Size

S/M

Colour (watch strap)

Aquamarine

Suitable for

Apple watches

Weight

0.074 kg

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3394997 Apple Watch Sportarmband Sports watch strap 42 mm S/M Aquamarine

Description

The sports wristband made of a special high-power fluoroelastomer is resistant, robust and thereby astonishingly soft. The soft, dense material feels good on the skin and clings to the wrist. And the innovative lock sees to it that everything sits well.

This text is machine translated.

Scope of delivery

  • Apple watch sports wristband