• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Apple Watch Sportarmband Sports watch strap 46 mm M/L Aquamarine

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Pre-contractual information under the EU Data Act

Highlights & Details

46 mm Sports wristband – S/M

  • Size M/L
  • Strap for 160 - 210 mm circumference
  • This text is machine translated.

Technical specifications

  • Material: Fluoroelastomer
Product type

Sports watch strap

Suitable for enclosrues sized

46 mm

Size

M/L

Colour (watch strap)

Aquamarine

Suitable for

Apple watches

Wireless charging

No

Weight

0.074 kg

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3395004 Apple Watch Sportarmband Sports watch strap 46 mm M/L Aquamarine

Description

The sports wristband made of a special high-power fluoroelastomer is resistant, robust and thereby astonishingly soft. The soft, dense material feels good on the skin and clings to the wrist. And the innovative lock sees to it that everything sits well.

This text is machine translated.

Scope of delivery

  • Apple watch sports wristband