• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Aqara Camera gateway CH-H03 White

1/8
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 17 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 129.99 / piece)
€ 129.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Aqara camera hub G3 (home kit)

  • Surveillance camera with built-in Zigbee hubConnect up to 128 devices110° wide-angle lens with pan/tilt function

Technical specifications

  • Operating temperature: -10° to +40 °CVideo resolution 2K 2304×1296p Viewing angle: 110° Swivel/tilt angle: Horizontal 340°, vertical 45° (upwards 30°, downwards 15°)
Product type

Camera gateway

n.rel.

Transfer Standard (Smart Home)

ZigBee

Wi-Fi

Used at

Indoors

Power supply (LOV)

mains-powered

Operating voltage

230 V

Frequency

868 MHz

2.4 GHz

5 GHz

Factory colour

White

Width

85.1 mm

Height

123.4 mm

Depth

67.8 mm

Dim

(W x H x D) 85.1 x 123.4 x 67.8 mm

Hub

Required, included

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2841386 Aqara Camera gateway CH-H03 White

User & Safety Instructions

User & Safety Instructions 2841386 Aqara Camera gateway CH-H03 White

Description

Aqara camera hub G3 (home kit) All-round compatibilityIt supports HomeKit Secure Video, Amazon Alexa and Google home and ensures that the compatible children's devices support Home Kit, Alexa, Google Assistant and more.Local Al-powered recognitionWith a powerful processor with NPU, the Camera Hub G3 is able to recognize faces, gestures and pets locally, and WAS can be used for notifications and home automation.2K 1296p resolutionThe Camera Hub G3 has a high-resolution sensor with 2304 x 1296 pixels, which provides a crystal-clear picture quality full of detailsType-C connection with video outputThe Camera Hub G3 uses the most modern and universal port that supports high-definition low-latency video output through the UVC protocol.In-built Zigbee 3.0-hubThe Camera Hub G3 is not only a camera, but also an embedded smart home hub. It can connect up to 128 Aqara devices and enjoy home automation, remote control and more.Local infrared controlThe G3 has an integrated IR controller, which can make your existing infrared-compatible devices intelligent and support local automation. In addition, all IR automations are local and run even if there is no Internet connection360° viewing angleThe 110° wide-angle lens together with the swivel and inclination motors offers an angle of rotation of up to 360°, supports automatic journeys as well as face and animal tracking.Dual band WLAN with 2,4/5 GHzDon't worry about network compatibility anymore: The Camera Hub G3 supports the two most popular Wi-Fi frequencies and uses them to connect your Aqua devices to the network.

This text is machine translated.

Features

  • Zigbee 3.0 IEEE 802.15.4. WiFi IEEE 802.11 b/g/n/a/ac 2.4/5 GHzLocal memory: MicroSD card (not included). CLASS 4 or higher is supported, up to 128 GB memory.

Scope of delivery

  • Camera hub G3
  • Mains adapter
  • Power Cables
  • User manual.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)