• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Aqara Wireless shutter control kit SRSC-M01 White Apple HomeKit, Alexa (separate hub required), Google Home (separate hu

1/7
EAN:
Part number:
Item no:
Unavailable

Highlights & Details

Aqara Smart Roller Shade Controller (HomeKit)

  • Intelligent electric curtain motor
  • Integrated WLAN module
  • Logo with text 'Works with Amazon Alexa'. Below it reads 'Separate base station required for use with Amazon Alexa'.
  • Black rectangle with white text 'Works with Apple HomeKit' and a stylised house icon on the left.
  • Logo of Google Assistant with the text 'Separate base station required for use with Google Home'

Technical specifications

  • Nominal voltage 220 - 230 V~ 50 Hz
  • Rated power: 121 W
  • Nominal current: 0.53 A
  • Executive Standard: Q/QLML016
  • Operating temperature: 10 °C - +40 °C
  • Pipe diameter 35 mm
  • Nominal torque: 8 Nm
  • Nominal rotation speed 17 r/min.
  • Wireless connection: ZigBee
  • Operating system: S2 4min
  • ZigBee operating frequency 2405 - 2480 MHz
  • ZigBee maximum output power: ≤13 dBm
Product type

Wireless shutter control kit

Apple HomeKit

Alexa (separate hub required)

Google Home (separate hub required)

n.rel.

Transfer Standard (Smart Home)

Bluetooth

ZigBee

Used at

Indoors

Power supply (LOV)

mains-powered

Operating voltage

230 V

121 W

Data transfer (Smart Home)

Wireless

Frequency

868 MHz

2.4 GHz

Factory colour

White

Width

640 mm

Height

55 mm

Depth

80 mm

Dim

(W x H x D) 640 x 55 x 80 mm

Hub

Required

Data exchange

Unidirectional (uni)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2481608 Aqara Wireless shutter control kit SRSC-M01 White Apple HomeKit, Alexa (separate hub required), Google Home (separate hu

Description

The Aqara Smart roller shutter controller is an intelligent electric curtain motor that can automate the ordinary roller shutter, Shangri-La roller shutter and other roller shutter. It has an integrated WLAN module. Together with the hub device, it enables the functions such as remote control, regular opening/closing of the roller shutter and the intelligent coupling of several devices.

Aqara Smart Roller Shade Controller
Open or close the curtains using your smartphone, cube controller or wireless switch.

• One button to open/close the curtains.
• Adjust the curtains with your voice.
• The dimming function allows you to set the opening of the curtains automatically depending on the outdoor light.

Smart control in the Apple Home app.
Compatible with other HomeKit-enabled accessories in the Apple Home app to make your life easier.

Aqara Hub is required for this product to work with HomeKit technology.

Aqara Home Automation.
You can create different scenes together with other Aqara Smart accessories. Even if the Wi-Fi connection is unstable or disconnected, the automations associated with this product will work properly while the hub is receiving power.

This text is machine translated.

Features

  • Compatible smart eco systems: HomeKit, Aqara Home, Alexa, Google Home, Mi Home.