• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Aqara Wireless wall-mounted switch WS-EUK04-G Grey Apple HomeKit, Alexa, Google Home

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

1 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 36.99 / piece)
€ 36.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

Aqara Smart wall switch H1 (with neutral, double rocker) gray (home kit)

  • Makes Aqara devices compatible with a variety of Smart home ecosystems and voice guidance systems
  • Suitable for square and round wall boxes
  • Controlled via Aqara home APP
  • With neutral conductor
  • Wall switch with 2 buttons
  • 'Works with Amazon Alexa' next to a blue Echo symbol, indicating compatibility with Amazon Alexa features.
  • Black rectangle with white text 'Works with Apple HomeKit' and a stylised house icon on the left.
  • Logo of Google Assistant with the words 'Google Assistant' next to it. A blue, red, yellow, and green dot symbolise the assistant.

Technical specifications

Product type

Wireless wall-mounted switch

Apple HomeKit

Alexa

Google Home

n.rel.

Operating voltage

230 V

Frequency

868 MHz

Factory colour

Grey

Width

86 mm

Height

85.8 mm

Depth

37.55 mm

Dim

(W x H x D) 86 x 85.8 x 37.55 mm

Hub

Not required

Weight

770 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3359697 Aqara Wireless wall-mounted switch WS-EUK04-G Grey Apple HomeKit, Alexa, Google Home

Description

The Smart wall switch H1 EU makes your Aqara devices compatible with a variety of Smart home ecosystems and voice guidance.
The wall switch H1 EU is the first wall switch from Aqara, which supports both square 86 mm and round wall sockets, which are popular in Europe.
Some wall boxes do not support the installation of several wall switches, such as H1 EU in a row.
An existing 2-way configuration can be upgraded to an intelligent configuration with the help of the wall switch H1 EU and the radio switch H1. These can be mounted on the top of the existing wall box for the secondary 2-way switch as well as on any flat surface using the supplied adhesive pads, for example  On a wall.
The behavior of the LED display can be configured via the Aqara HOME APP. From now on you can select whether you want to deactivate it completely, whether you want it to switch on when the switch is on or vice versa. *Not all of these options are available for the neutral version.
Apple HomeKit, Google Assistant, Amazon Alexa and more * are supported.
The actual electrical switch can be controlled by automation (such as motion detectors or wireless mini-switches), while the switch knob controls something else, such as a shutter, so that the user has the functionality of an additional wireless switch.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)