• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Aqiila S3000V2 Power station 50 Ah LiFePO4 Black, Yellow LED torch

1/16
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Aqiila Power bird S3000V2 Power station 3000W

  • High capacity - ready for use independent of mains
  • Flat top with integrated wheels and telescopic handle
  • UPS function (uninterrupted power supply)
  • Expand the system with multiple power modules
  • Logo of 'Aqilla' in bold, yellow text on a white background with a registered trademark symbol.

Technical specifications

  • 3× AC
  • 2× USB-C
  • 4× USB-A
  • 2× DC 5521
  • DC-Auto plug
  • Anderson output
Product type

Power station

Charging slots

13

Capacity (mAh, Ah)

50 Ah

Capacity

2560 Wh

Technology

LiFePO4

Charging current (max.)

10 A

Length

536 mm

Width

343 mm

Height

303 mm

Powerbank features

LED torch

Weight

34 kg

Factory colour

Black

Yellow

Type

Power: 3000W

Dim

(L x W x H) 536 x 343 x 303 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3450613 Aqiila S3000V2 Power station 50 Ah LiFePO4 Black, Yellow LED torch

Information

Test Summary Report 3450613 Aqiila S3000V2 Power station 50 Ah LiFePO4 Black, Yellow LED torch

Security datasheet

Security datasheet 3450613 Aqiila S3000V2 Power station 50 Ah LiFePO4 Black, Yellow LED torch

Description

With a capacity of 3000 W and a capacity of 2560 Wh, the Aqiila S3000V2 power station provides power to even the most energy-intensive devices. From the refrigerator to electronic tools this power station offers enough power to reliably supply a variety of devices with energy. The LiFePO4 (lithium iron phosphate) battery offers at least 4000 charging cycles, WAS ensures a long life span and reliable performance. Thanks to the intelligent design and the extendable trolley handle, the Powerbird S3000V2 is easy to transport so that you can carry the power station easily everywhere. The power station offers different connections for versatile applications, so that you can charge several devices simultaneously or provide power. The advanced BMS system ensures safe operation, while the built-in LED light and SmartLife APP simplify the handling and control of the functions. Charging is done via the mains current, the 12 V car charger plug or solar panels.

This text is machine translated.

Features

  • Capacity: 2560 Wh, 50Ah, 51.2V
  • Power: 3000W
  • OUTPUTS: 13 (3× AC, 2× USB-C, 4× USB-A, 2× DC 5521, DC-AUTO PLUG, Anderson output)
  • Battery: LiFePo4 with at least 4000 charge cycles
  • APP control and LED display
  • Built-in LED light

Scope of delivery

  • Aqiila PowerBird S3000V2 Power Station
  • Mains adapter
  • 12V car plug-in charger
  • 2 Anti-skid gloves
  • User manual

What kind of Power Stations are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.