
Technical specifications
- Product type
Energy data logger
- Unit of measurement
Amperage
- Sampling interval
1, 2, 5, 10 minutes
Manufacturer's standards (no certificate)
- Power supply (details)
1 AA battery
- Battery life
5-7 years
- Dim
(W x H) 35 mm x 120 mm
- Weight
82 g
- Resolution
0.01 mA
- Amperage reading range (max.)
30 mA
- Amperage reading range (min.)
0 mA
- Amperage reading accuracy
0.5 %
- Width
35 mm
- Height
120 mm
- Interfaces
Radio
IP68
- Power supply
Battery
- Type
TDSPCL02.010
Documents & Downloads
Datasheet
Datasheet 2826821 aranet TDSPCL02.010 Energy data logger Unit of measurement Amperage 0 up to 30 mA
User & Safety Instructions
User & Safety Instructions 2826821 aranet TDSPCL02.010 Energy data logger Unit of measurement Amperage 0 up to 30 mA
Information
Information 2826821 aranet TDSPCL02.010 Energy data logger Unit of measurement Amperage 0 up to 30 mA
Information 2826821 aranet TDSPCL02.010 Energy data logger Unit of measurement Amperage 0 up to 30 mA
Information 2826821 aranet TDSPCL02.010 Energy data logger Unit of measurement Amperage 0 up to 30 mA
Description
This text is machine translated.
Scope of delivery
- 1 x sensors1 x batteries1x user manual
What kind of Data Loggers are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




