• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

aranet TDSPSV02.100 Weight data logger

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Weight data logger

Sampling interval

1, 2, 5, 10 minutes

Manufacturer's standards (no certificate)

Power supply (details)

1 AA battery

Battery life

Up to 5 years with alkaline batteryUp to 7 years with lithium battery

Sensor

Measurement range 0 - 100 kg

Dim

(L x W x H) 21 x 51 x 167 mm

Weight

595 g

Resolution

1 g

Width

51 mm

Height

167 mm

Length

21 mm

Interfaces

Radio

IP67

Power supply

Battery

Type

TDSPSV02.100

Documents & Downloads

Datasheet

Datasheet 2826833 aranet TDSPSV02.100 Weight data logger

User & Safety Instructions

User & Safety Instructions 2826833 aranet TDSPSV02.100 Weight data logger

Information

Information 2826833 aranet TDSPSV02.100 Weight data logger

Information 2826833 aranet TDSPSV02.100 Weight data logger

Information 2826833 aranet TDSPSV02.100 Weight data logger

Description

Quantify plant growth and its increase in biomass by closely monitoring plant weight with our Aranet weight sensor.The monitoring of plant growth enables the optimization of the environmental conditions of plants. This allows you to increase the yield. High measurement accuracy and long life of the product (IP67 housing) provide for first-class performance. At a glance: Weight measurements between 0 - 50 kg and 0 - 100 kg (accuracy ± 0.02 % FS [class C3 load cell]). IP67protection class Wireless and battery operated.The sensor is compatible with Aranet Cloud. The range of the sensors is up to 3,000 meters outdoors and several hundred meters in buildings. Depending on the sensor, battery life is up to 10 years. The sensors are installed without cables. The Aranet ecosystem provides a complete end-to-end monitoring solution. The Aranet sensors are quality products "Designed & manufactured in the EU". There are no licensing costs – the total cost of ownership (TCO) over 5 or 10 years is very reasonable. The Aranet cloud is chargeable – it is operated in Latvia, i.e. on European servers and is continuously developed with Hohem expenditure. Maximum data protection and highest reliability are ensured. There are several options for integrating with existing back end systems or platforms.

This text is machine translated.

Scope of delivery

  • 1 x sensors2 x batteries1x user manual

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.