• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

aranet TDSPT002.050 Temperature data logger Unit of measurement Temperature -55 up to 105 °C

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Temperature data logger

Unit of measurement

Temperature

Temperature reading range (min.)

-55 °C

Temperature reading range (max.)

105 °C

Sampling interval

1, 2, 5, 10 minutes

Manufacturer's standards (no certificate)

Power supply (details)

1 AA battery

Battery life

Up to 7 years with alkaline batteryUp to 10 years with lithium battery

Sensor

Probe length: 5.0 m

Dim

(L x W x H) 10 m x 35 mm x 120 mm

Weight

88 g

Resolution

85 °C to 105 °C / 185 °F to 221 °F to 2 °C / 3.6 °F-10 °C to 85 °C / 14 °F to 185 °F to 0.5 °C / 0.9 °F-55 °C to -10 °C / -67 °F to 14 °FC up to 2 °C / 3.6 °F

Calibration range

Temperature

Temperature reading range

-55 up to 105 °C

Width

35 mm

Height

120 mm

Length

10 m

Interfaces

Radio

IP68

Power supply

Battery

Reading accuracy temperature

0.5 °C

Type

TDSPT002.050

Documents & Downloads

Datasheet

Datasheet 2826707 aranet TDSPT002.050 Temperature data logger Unit of measurement Temperature -55 up to 105 °C

User & Safety Instructions

User & Safety Instructions 2826707 aranet TDSPT002.050 Temperature data logger Unit of measurement Temperature -55 up to 105 °C

Information

Information 2826707 aranet TDSPT002.050 Temperature data logger Unit of measurement Temperature -55 up to 105 °C

Information 2826707 aranet TDSPT002.050 Temperature data logger Unit of measurement Temperature -55 up to 105 °C

Information 2826707 aranet TDSPT002.050 Temperature data logger Unit of measurement Temperature -55 up to 105 °C

Information 2826707 aranet TDSPT002.050 Temperature data logger Unit of measurement Temperature -55 up to 105 °C

Description

The Aranet T probe sensor measures and monitors the temperature of fixed surfaces, floors, liquids and air and is suitable for indoor and outdoor use. Aranet T-Probe is extremely durable and designed for the toughest environments, degree of protection IP 68 and temperature range -55 °C to 105 °C.The probe is easy to install and its line of sight range is up to 3 km. Different probe lengths up to 10 meters are available. Temperature measurements from -55 °C to 105 °C (accuracy <0.5 - 2 °C) at a glance. Available probe lengths 0.3 m / 1 m / 5 m / 10 m. Protection class IP68 Wireless and battery operated.The sensor is compatible with Aranet Cloud. The range of the sensors is up to 3,000 meters outdoors and several hundred meters in buildings. Depending on the sensor, battery life is up to 10 years. The sensors are installed without cables. The Aranet ecosystem provides a complete end-to-end monitoring solution. The Aranet sensors are quality products "Designed & manufactured in the EU". There are no licensing costs – the total cost of ownership (TCO) over 5 or 10 years is very reasonable. The Aranet cloud is chargeable – it is operated in Latvia, i.e. on European servers and is continuously developed with Hohem expenditure. Maximum data protection and highest reliability are ensured. There are several options for integrating with existing back end systems or platforms.

This text is machine translated.

Scope of delivery

  • 1 x sensors2 x batteries1x user manual

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.