
Technical specifications
- Product type
Temperature data logger
- Unit of measurement
Temperature
- Temperature reading range (min.)
-40 °C
- Temperature reading range (max.)
60 °C
- Sampling interval
1, 2, 5, 10 minutes
Manufacturer's standards (no certificate)
- Power supply (details)
1 AAA battery.
- Battery life
Up to 5 years with alkaline batteryUp to 7 years with lithium battery
- Dim
(W x H) 30 mm x 77 mm
- Weight
30 g
- Resolution
-10 °C TO 60 °C / 14 °F TO 140 °F 0.4 °C / 0.7 °F-40 °C TO -10 °C / -40 °F TO 14 °F 0.5 °C / 0.9 °F
- Temperature reading range
-40 up to 60 °C
- Width
30 mm
- Height
77 mm
- Interfaces
Radio
IP68
- Power supply
Battery
- Type
TDSPT204
Documents & Downloads
Datasheet
Datasheet 2826701 aranet TDSPT204 Temperature data logger Unit of measurement Temperature -40 up to 60 °C
User & Safety Instructions
User & Safety Instructions 2826701 aranet TDSPT204 Temperature data logger Unit of measurement Temperature -40 up to 60 °C
Information
Information 2826701 aranet TDSPT204 Temperature data logger Unit of measurement Temperature -40 up to 60 °C
Information 2826701 aranet TDSPT204 Temperature data logger Unit of measurement Temperature -40 up to 60 °C
Information 2826701 aranet TDSPT204 Temperature data logger Unit of measurement Temperature -40 up to 60 °C
Description
This text is machine translated.
Scope of delivery
- 1 x sensors2 x batteries1x user manual
What kind of Data Loggers are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




