• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Aratas 382400 Door-operated switch Lever IP00 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Door-operated switch

Operation type

Lever

Contact type

1 change-over

Min. temperature

-25 °C

Max. temperature

80 °C

IP00

Material

Plastic

Width

49.2 mm

Type

382400

Content

1 pc(s)

Dim

(L x W x H) 17.45 x 49.2 x 36.6 mm

Height

36.6 mm

Length

17.45 mm

Documents & Downloads

Datasheet

Datasheet 3819215 Aratas 382400 Door-operated switch Lever IP00 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3819215 Aratas 382400 Door-operated switch Lever IP00 1 pc(s)

Description

Base position switch, short roller lever actuator, 1 changeover contact, 15 A / 250 VAC, solder connections

This text is machine translated.