• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Aratas B32-1320 Switch cap Orange 1 pc(s) Bag

Image similar
Packaging type
Bag
Product type
Switch cap
Factory colour
Orange
Length
12 mm
Width
12 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 2 Nov

3000 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 400
Multiple: 1
Total (€ 0.41784 / piece)
€ 167.14
prav.tax.untaxed incl. VAT 
plus € 0.02 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Omron B32-1320 Tactile Switch Key Top for B3F

Our service for you

Technical specifications

Packaging type

Bag

Product type

Switch cap

Factory colour

Orange

Length

12 mm

Width

12 mm

Content

1 pc(s)

Type

B32-1320

Dim

(L x W) 12 mm x 12 mm

RoHS-compliant

Yes

Engineering Part No

B321320

Engineering Series No

B32

Documents & Downloads

Datasheet

Datasheet 2590232 Aratas B32-1320 Switch cap Orange 1 pc(s) Bag

User & Safety Instructions

User & Safety Instructions 2590232 Aratas B32-1320 Switch cap Orange 1 pc(s) Bag

Description

Tactile Switch Key Top for B3F, B3FS, and B3W Switches

This text is machine translated.

What kind of Switch & Button Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)