• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Aratas D2LS-21(20M) Microswitch 6 V DC 1 mA 1 x Off/(On) 1 pc(s) Tape on Full reel

Image similar
Packaging type
Tape on Full reel
Product type
Microswitch
Connection
SMD
Operation type
Tappet
Switch position
1 x Off/(On)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

OMRON D2LS-21(20M)

Our service for you

Technical specifications

Packaging type

Tape on Full reel

Product type

Microswitch

Connection

SMD

Operation type

Tappet

Contact type

1 maker

Switch position

1 x Off/(On)

Switching voltage

6 V DC

Switching current (max.)

1 mA

Length

8.6 mm

Width

4.8 mm

Height

3 mm

Content

1 pc(s)

Dim

(L x W x H) 8.6 x 4.8 x 3 mm

RoHS-compliant

Yes

Type

D2LS-21(20M)

Documents & Downloads

Datasheet

Datasheet 3186463 Aratas D2LS-21(20M) Microswitch 6 V DC 1 mA 1 x Off/(On) 1 pc(s) Tape on Full reel

User & Safety Instructions

User & Safety Instructions 3186463 Aratas D2LS-21(20M) Microswitch 6 V DC 1 mA 1 x Off/(On) 1 pc(s) Tape on Full reel

Description

D2LS Ultra Subminiature Basic Switch Series addition